Silicon Labs EFM32ZG210F32-B-QFN32, 32 bit ARM Cortex M0+, EFM32ZG Microcontroller, 24 MHz, 32kB FLASH, 32-Pin QFN
- RS Stock No.:
- 196-3329
- Mfr. Part No.:
- EFM32ZG210F32-B-QFN32
- Brand:
- Silicon Labs
This image is representative of the product range
Subtotal (1 tray of 490 units)*
$1,694.91
(exc. GST)
$1,864.45
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,940 unit(s) ready to ship from another location
Units | Per unit | Per Tray* |
|---|---|---|
| 490 - 490 | $3.459 | $1,694.91 |
| 980 - 1470 | $3.373 | $1,652.77 |
| 1960 + | $3.321 | $1,627.29 |
*price indicative
- RS Stock No.:
- 196-3329
- Mfr. Part No.:
- EFM32ZG210F32-B-QFN32
- Brand:
- Silicon Labs
Select all | Attribute | Value |
|---|---|---|
| Brand | Silicon Labs | |
| Series | EFM32ZG | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 24MHz | |
| RAM Size | 4kB | |
| Maximum Supply Voltage | 3.8V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 6mm | |
| Analogue Comparators | 1 | |
| Width | 6mm | |
| Number of Programmable I/Os | 37 | |
| Height | 850μm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.98V | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| ADCs | 4 x 12 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Silicon Labs | ||
Series EFM32ZG | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 24MHz | ||
RAM Size 4kB | ||
Maximum Supply Voltage 3.8V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 6mm | ||
Analogue Comparators 1 | ||
Width 6mm | ||
Number of Programmable I/Os 37 | ||
Height 850μm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.98V | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
ADCs 4 x 12 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Related links
- Silicon Labs EFM32ZG Microcontroller 8kB FLASH, 32-Pin QFN
- Silicon Labs EFM32ZG210F32-B-QFN32 EFM32ZG Microcontroller 32kB FLASH, 32-Pin QFN
- Silicon Labs EFM32ZG210F8-B-QFN32 EFM32ZG Microcontroller 8kB FLASH, 32-Pin QFN
- Silicon Labs EFM32 Microcontroller 32kB FLASH, 24-Pin QFN
- Silicon Labs EFM32 Microcontroller 32kB FLASH, 48-Pin TQFP
- Silicon Labs EFR32MG22 Wireless Microcontroller 512kB FLASH, 32-Pin QFN
- Silicon Labs EFR32FG22 Wireless Microcontroller 512kB FLASH, 32-Pin QFN
- Silicon Labs EFR32BG22 Wireless Microcontroller 512kB FLASH, 32-Pin QFN
