STMicroelectronics STM32L072CBT6, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 128kB FLASH, 48-Pin LQFP

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$14.15

(exc. GST)

$15.56

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 4 unit(s) ready to ship from another location
  • Plus 624 unit(s) shipping from 16 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$7.075$14.15

*price indicative

Packaging Options:
RS Stock No.:
196-2077
Mfr. Part No.:
STM32L072CBT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32L0

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

128kB

Maximum Clock Frequency

32MHz

RAM Size

6kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7.2mm

Height

1.45mm

Standards/Approvals

No

Maximum Power Dissipation Pd

370mW

Number of Programmable I/Os

84

Length

7.2mm

DACs

2 x 12 Bit

Analogue Comparators

2

Minimum Supply Voltage

1.65V

Automotive Standard

No

Instruction Set Architecture

RISC

Program Memory Type

FLASH

ADCs

13 x 12 Bit

Number of Timers

1

COO (Country of Origin):
CN
The ultra-low-power STM32L072xx microcontrollers incorporate the connectivity power of the universal serial bus (USB 2.0 crystal-less) with the high-performance Arm Cortex-M0+ 32-bit RISC core operating at a 32 MHz frequency, a memory protection unit (MPU), high-speed embedded memories (up to 192 Kbytes of Flash program memory, 6 Kbytes of data EEPROM and 20 Kbytes of RAM) plus an extensive range of enhanced I/Os and peripherals. The STM32L072xx devices provide high power efficiency for a wide range of performance. It is achieved with a large choice of internal and external clock sources, an internal voltage adaptation and several low-power modes. The STM32L072xx devices offer several Analogue features, one 12-bit ADC with hardware oversampling, two DACs, two ultra-low-power comparators, several timers, one low-power timer (LPTIM), four general-purpose 16-bit timers and two basic timer, one RTC and one SysTick which can be used as timebases.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy