STMicroelectronics STM32L010F4P6, 32 bit ARM Cortex M0+, STM32L0 Microcontroller, 32 MHz, 16kB FLASH, 20-Pin TSSOP
- RS Stock No.:
- 196-2059
- Distrelec Article No.:
- 304-38-759
- Mfr. Part No.:
- STM32L010F4P6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 pack of 10 units)*
$16.73
(exc. GST)
$18.40
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 2,350 unit(s) ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 10 + | $1.673 | $16.73 |
*price indicative
- RS Stock No.:
- 196-2059
- Distrelec Article No.:
- 304-38-759
- Mfr. Part No.:
- STM32L010F4P6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32L0 | |
| Product Type | Microcontroller | |
| Package Type | TSSOP | |
| Mount Type | Surface | |
| Pin Count | 20 | |
| Device Core | ARM Cortex M0+ | |
| Data Bus Width | 32bit | |
| Program Memory Size | 16kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Standards/Approvals | FBI | |
| Maximum Power Dissipation Pd | 270mW | |
| Width | 4.5mm | |
| Length | 6.6mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 1 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 7 x 12 Bit | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32L0 | ||
Product Type Microcontroller | ||
Package Type TSSOP | ||
Mount Type Surface | ||
Pin Count 20 | ||
Device Core ARM Cortex M0+ | ||
Data Bus Width 32bit | ||
Program Memory Size 16kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Standards/Approvals FBI | ||
Maximum Power Dissipation Pd 270mW | ||
Width 4.5mm | ||
Length 6.6mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 1 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 7 x 12 Bit | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- PH
Related links
- STMicroelectronics STM32L010F4 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics 32 MHz 20-Pin TSSOP
- STMicroelectronics STM32L011F4P6TR 32 MHz 20-Pin TSSOP
- STMicroelectronics STM32L011F4P6 STM32L011F4 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32L010F4P6TR STM32L Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32L011F4 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics STM32C031F4P6 STM32C0 Microcontroller 16kB FLASH, 20-Pin TSSOP
- STMicroelectronics 32 MHz 20-Pin UFQFPN
