STMicroelectronics STM32F091RCT6, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 256kB FLASH, 64-Pin LQFP

This image is representative of the product range

Subtotal (1 pack of 2 units)*

$22.85

(exc. GST)

$25.14

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 148 unit(s) shipping from 23 November 2026
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
2 +$11.425$22.85

*price indicative

Packaging Options:
RS Stock No.:
196-2018
Distrelec Article No.:
304-38-756
Mfr. Part No.:
STM32F091RCT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32F0

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

48MHz

RAM Size

32kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

10mm

Maximum Power Dissipation Pd

455mW

Standards/Approvals

No

Analogue Comparators

2

Length

10mm

Height

1.45mm

DACs

1 x 12 Bit

Minimum Supply Voltage

2V

Program Memory Type

FLASH

ADCs

19 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

2

COO (Country of Origin):
MY
The STM32F091xB/xC microcontrollers incorporate the high-performance ARM®Cortex®-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (up to 256 Kbytes of Flash memory and 32 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. The device offers standard communication interfaces (two I2Cs, two SPIs/one I2S, one HDMI CEC and up to eight USARTs), one CAN, one 12-bit ADC, one 12-bit DAC with two channels, seven 16-bit timers, one 32-bit timer and an advanced-control PWM timer.

The STM32F091xB/xC microcontrollers operate in the -40 to +85 °C and -40 to +105 °C temperature ranges, from a 2.0 to 3.6 V power supply. A comprehensive set of power-saving modes allows the design of low-power applications.

The STM32F091xB/xC microcontrollers include devices in seven different packages ranging from 48 pins to 100 pins. Depending on the device chosen, different sets of peripherals are included.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy