STMicroelectronics STM32F429VET6, 32 bit ARM Cortex M4, STM32F429 Microcontroller, 26 MHz, 2MB FLASH, 100-Pin LQFP

This image is representative of the product range

Subtotal (1 unit)*

$17.58

(exc. GST)

$19.34

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
1 +$17.58

*price indicative

Packaging Options:
RS Stock No.:
196-1482
Mfr. Part No.:
STM32F429VET6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32F429

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

100

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

2MB

Maximum Clock Frequency

26MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Maximum Power Dissipation Pd

465mW

DACs

2 x 12 Bit

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Width

16.2mm

Height

1.6mm

Length

16.2mm

Standards/Approvals

No

Minimum Supply Voltage

1.7V

Program Memory Type

FLASH

ADCs

3 x 12 bit

Automotive Standard

No

Instruction Set Architecture

RISC

Number of Timers

17

COO (Country of Origin):
MY
The STM32F427xx and STM32F429xx devices are based on the high-performance Arm® Cortex®-M4 32-bit RISC core operating at a frequency of up to 180 MHz. The Cortex-M4 core features a Floating point unit (FPU) single precision which supports all Arm® single-precision data-processing instructions and data types. It also implements a full set of DSP instructions and a memory protection unit (MPU) which enhances application security.

The STM32F427xx and STM32F429xx devices incorporate high-speed embedded memories (Flash memory up to 2 Mbyte, up to 256 Kbytes of SRAM), up to 4 Kbytes of backup SRAM, and an extensive range of enhanced I/Os and peripherals connected to two APB buses, two AHB buses and a 32-bit multi-AHB bus matrix.

All devices offer three 12-bit ADCs, two DACs, a low-power RTC, twelve general-purpose 16-bit timers including two PWM timers for motor control, two general-purpose 32-bit timers. They also feature standard and advanced communication interfaces.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy