STMicroelectronics STM32G041J6M6, 32 bit ARM Cortex M0+, STM32G0 Microcontroller, 64 MHz, 32kB FLASH, 8-Pin SOIC

This image is representative of the product range

Bulk discount available
View bulk pricing options

Subtotal (1 tube of 100 units)*

$221.50

(exc. GST)

$243.60

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,800 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
100 - 400$2.215$221.50
500 +$1.994$199.40

*price indicative

RS Stock No.:
194-7644
Mfr. Part No.:
STM32G041J6M6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32G0

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

ARM Cortex M0+

Data Bus Width

32bit

Program Memory Size

32kB

Maximum Clock Frequency

64MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

5mm

Width

4mm

Height

1.5mm

Standards/Approvals

FBI

Minimum Supply Voltage

1.7V

Instruction Set Architecture

RISC

ADCs

8 x 12 Bit

Automotive Standard

No

Number of Timers

2

Program Memory Type

FLASH

Memory protection unit (MPU), high-speed embedded memories (up to 64 Kbytes of Flash program memory and 8 Kbytes of SRAM), DMA and an extensive range of system functions, enhanced I/Os and peripherals. The devices offer standard communication interfaces (two I2Cs, two SPIs / one I2S, and two USARTs), one 12-bit ADC (2.5 MSps) with up to 19 channels, an internal voltage reference buffer, a low-power RTC, an advanced control PWM timer running at up to double the CPU frequency, four general-purpose 16-bit timers, a 32-bit general-purpose timer, two low-power 16-bit timers, two watchdog timers, and a SysTick timer. The devices embed AES hardware accelerator and true random number generator (RNG). They can operate with supply voltages from 1.7 V to 3.6 V. Optimized dynamic consumption combined with a comprehensive set of power-saving modes, low-power timers and low-power UART, allows the design of low-power applications. VBAT direct battery input allows keeping RTC and backup registers powered.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy