STMicroelectronics STM32MP157AAD3, 32 bit ARM Cortex A7, ARM Cortex M4, STM32MP1 Microcontroller, 32kB FLASH, 257-Pin
- RS Stock No.:
- 193-9889
- Mfr. Part No.:
- STM32MP157AAD3
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 193-9889
- Mfr. Part No.:
- STM32MP157AAD3
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Data Bus Width | 32 bit | |
| Device Core | ARM Cortex A7, ARM Cortex M4 | |
| Series | STM32MP1 | |
| Product Type | Microcontroller | |
| Program Memory Size | 32 kB | |
| Program Memory Type | FLASH | |
| Pin Count | 257 | |
| Package Type | TFBGA | |
| ADCs | 17 x 16 Bit | |
| Height | 1.05 mm | |
| Instruction Set Architecture | RISC | |
| Length | 10.15 mm | |
| Maximum Operating Temperature | 125 °C | |
| Minimum Operating Temperature | -40 °C | |
| Mount Type | Surface | |
| Number of Timers | 2 | |
| RAM Size | 128 kB | |
| Width | 10.15 mm | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Data Bus Width 32 bit | ||
Device Core ARM Cortex A7, ARM Cortex M4 | ||
Series STM32MP1 | ||
Product Type Microcontroller | ||
Program Memory Size 32 kB | ||
Program Memory Type FLASH | ||
Pin Count 257 | ||
Package Type TFBGA | ||
ADCs 17 x 16 Bit | ||
Height 1.05 mm | ||
Instruction Set Architecture RISC | ||
Length 10.15 mm | ||
Maximum Operating Temperature 125 °C | ||
Minimum Operating Temperature -40 °C | ||
Mount Type Surface | ||
Number of Timers 2 | ||
RAM Size 128 kB | ||
Width 10.15 mm | ||
- COO (Country of Origin):
- KR
The STM32MP157A devices are based on the high-performance dual-core Arm® Cortex®-A7 32-bit RISC core operating at up to 650 MHz. The Cortex-A7 processor includes a 32-Kbyte L1 instruction cache for each CPU, a 32-Kbyte L1 data cache for each CPU and a 256-Kbyte level2 cache. The Cortex-A7 processor is a very energy-efficient application processor designed to provide rich performance in high-end wearables, and other low-power embedded and consumer applications. It provides up to 20% more single thread performance than the Cortex-A5 and provides similar performance than the Cortex-A9. The Cortex-A7 incorporates all features of the high-performance Cortex-A15 and Cortex-A17 processors, including virtualization support in hardware, NEON™, and 128-bit AMBA®4 AXI bus interface. The STM32MP157A devices also embed a Cortex® -M4 32-bit RISC core operating at up to 209 MHz frequency. Cortex-M4 core features a floating point unit (FPU) single precision which supports Arm® single-precision data-processing instructions and data types.
Related links
- STMicroelectronics STM32MP157AAD3 32kB FLASH, 257-Pin TFBGA
- STMicroelectronics STM32MP151AAC3 32kB FLASH, 361-Pin TFBGA
- STMicroelectronics STM32MP157AAC3 32kB FLASH, 361-Pin TFBGA
- STMicroelectronics STM32F048T6Y6TR 32kB FLASH, 36-Pin WLCSP
- STMicroelectronics STM32F042K6T6 STM32F042K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32F051K6T7 STM32F051K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32F051K6T6 STM32F051K6 Microcontroller 32kB FLASH, 32-Pin LQFP
- STMicroelectronics STM32F048C6U6 32kB FLASH, 48-Pin UFQFPN
