STMicroelectronics STM32G484VET6, 32 bit ARM Cortex M4, STM32G4 Microcontroller, 170 MHz, 512kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 193-9868
- Mfr. Part No.:
- STM32G484VET6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 unit)*
$15.60
(exc. GST)
$17.16
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 20 April 2027
Units | Per unit |
|---|---|
| 1 + | $15.60 |
*price indicative
- RS Stock No.:
- 193-9868
- Mfr. Part No.:
- STM32G484VET6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32G4 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 170MHz | |
| RAM Size | 128kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 14.2mm | |
| Analogue Comparators | 7 | |
| Height | 1.45mm | |
| DACs | 7 x 12 Bit | |
| Number of Programmable I/Os | 107 | |
| Width | 14.2mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.71V | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 26 x 12 Bit | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32G4 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 170MHz | ||
RAM Size 128kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 14.2mm | ||
Analogue Comparators 7 | ||
Height 1.45mm | ||
DACs 7 x 12 Bit | ||
Number of Programmable I/Os 107 | ||
Width 14.2mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.71V | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 26 x 12 Bit | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- PH
Related links
- STMicroelectronics STM32G484VE Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32G483VET6 STM32G483VE Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32G483VE Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32G473VET6 STM32G473VE Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32G473VE Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32G474VET6 STM32G474VE Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32G474VE Microcontroller 512kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32G483VET3TR STM32G483xE Microcontroller 512kB FLASH, 100-Pin
