Microchip ATTINY404-SSN, 8 bit AVR, ATTINY404 Microcontroller, 20 MHz, 4kB FLASH, 14-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 280 more to save 9%

View bulk pricing options

Subtotal (1 tube of 56 units)*

$51.80

(exc. GST)

$57.01

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 224 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tube*
Saving
56 - 224$0.925$51.80-
280 +$0.833$46.659%

*price indicative

RS Stock No.:
193-6226
Mfr. Part No.:
ATTINY404-SSN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATTINY404

Package Type

SOIC

Mount Type

Surface

Pin Count

14

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4kB

Maximum Clock Frequency

20MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Number of Programmable I/Os

12

Analogue Comparators

1

Maximum Operating Temperature

125°C

Height

1.5mm

Standards/Approvals

RoHS

Width

3.9mm

Length

8.74mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Automotive Standard

No

ADCs

10 x 10 Bit

Number of Timers

1

Instruction Set Architecture

RISC

The ATtiny404 is a microcontroller using the 8-bit AVR® processor with hardware multiplier, running at up to 20MHz and 4KB Flash, 256B SRAM and 128 bytes of EEPROM in a 14-pin package. The series uses the latest technologies from Microchip with a flexible and low power architecture including Event System and SleepWalking, accurate analog features and advanced peripherals.

8-bit high-performance AVR RISC CPU

135 instructions

Hardware multiplier

Ultra Low Power (ULP)

Three sleep modes

Idle

Standby

Power Down

6 Channels Event System

Configurable Custom Logic (CCL)

12 Channel 10-bit ADC with Voltage Reference

Comparators

2x 16-bit Timer (TCA / TCB)

Cyclical Redundancy Check (CRC/SCAN)

Watchdog Timer (WDT)

Power-On Reset (POR)

Brown-Out Detection (BOD)

Single pin programming and debugging interface (UPDI)

Operation Voltage: 1.8V – 5.5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy