Renesas Electronics R5F523T5ADFL#30, 32 bit RX, RX23T Microcontroller, 40 MHz, 128kB FLASH, 48-Pin LFQFP
- RS Stock No.:
- 192-8112
- Mfr. Part No.:
- R5F523T5ADFL#30
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 500 more to save $30.00
View bulk pricing optionsSubtotal (1 tray of 250 units)*
$832.50
(exc. GST)
$915.00
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 05 April 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 250 - 250 | $3.33 | $832.50 | - |
| 500 - 750 | $3.27 | $817.50 | $30.00 |
| 1000 - 2250 | $3.211 | $802.75 | $119.00 |
| 2500 + | $3.153 | $788.25 | $442.50 |
*price indicative
- RS Stock No.:
- 192-8112
- Mfr. Part No.:
- R5F523T5ADFL#30
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Series | RX23T | |
| Product Type | Microcontroller | |
| Package Type | LFQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | RX | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 40MHz | |
| RAM Size | 12kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| DACs | 1 x 8 Bit | |
| Number of Programmable I/Os | 50 | |
| Maximum Operating Temperature | 85°C | |
| Length | 7.1mm | |
| Standards/Approvals | No | |
| Height | 1.4mm | |
| Width | 7.1mm | |
| Minimum Supply Voltage | 2.7V | |
| Instruction Set Architecture | CISC Harvard | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 12 Bit | |
| Number of Timers | 4, 10 | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Series RX23T | ||
Product Type Microcontroller | ||
Package Type LFQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core RX | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 40MHz | ||
RAM Size 12kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
DACs 1 x 8 Bit | ||
Number of Programmable I/Os 50 | ||
Maximum Operating Temperature 85°C | ||
Length 7.1mm | ||
Standards/Approvals No | ||
Height 1.4mm | ||
Width 7.1mm | ||
Minimum Supply Voltage 2.7V | ||
Instruction Set Architecture CISC Harvard | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 10 x 12 Bit | ||
Number of Timers 4, 10 | ||
Related links
- Renesas Electronics R5F523T5ADFL#30 RX23T Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F523T3ADFL#30 RX23T Microcontroller 64kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F523T5ADFM#30 RX23T Microcontroller 128kB FLASH, 64-Pin LQFP
- Renesas Electronics R5F52315ADFL#30 RX231 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F51305ADFL#30 RX130 Microcontroller 128kB FLASH, 48-Pin LFQFP
- Renesas Electronics R5F51305ADFN#30 RX130 Microcontroller 128kB FLASH, 80-Pin LFQFP
- Renesas Electronics R5F52315ADFP#30 RX231 Microcontroller 128kB FLASH, 100-Pin LFQFP
- Renesas Electronics R5F51305ADFM#30 RX130 Microcontroller 128kB FLASH, 64-Pin LFQFP
