STMicroelectronics STM32F031C4T6, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 16kB FLASH, 48-Pin LQFP

This image is representative of the product range

Subtotal (1 pack of 5 units)*

$24.85

(exc. GST)

$27.35

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 230 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.
Units
Per unit
Per Pack*
5 +$4.97$24.85

*price indicative

Packaging Options:
RS Stock No.:
192-1080
Mfr. Part No.:
STM32F031C4T6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32F0

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

16kB

Maximum Clock Frequency

48MHz

RAM Size

4kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Maximum Power Dissipation Pd

364mW

Height

1.45mm

Width

7.2mm

Length

7.2mm

Standards/Approvals

FBI

Minimum Supply Voltage

2V

Instruction Set Architecture

RISC

Automotive Standard

No

Program Memory Type

FLASH

ADCs

13 x 12 Bit

Number of Timers

3

COO (Country of Origin):
MY
The STM32F031x4/x6 microcontrollers incorporate the high-performance ARM®Cortex®-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (up to 32 Kbytes of Flash memory and 4 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. All devices offer standard communication interfaces (one I2C, one SPI/ I2S and one USART), one 12-bit ADC, five 16-bit timers, one 32-bit timer and an advanced-control PWM timer. The STM32F031x4/x6 microcontrollers operate in the -40 to +85 °C and -40 to +105 °C temperature ranges, from a 2.0 to 3.6 V power supply. A comprehensive set of power-saving modes allows the design of low-power applications.The STM32F031x4/x6 microcontrollers include devices in six different packages ranging from 20 pins to 48 pins. Depending on the device chosen, different sets of peripherals are included.These features make the STM32F031x4/x6 microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy