STMicroelectronics STM32F070RBT6TR, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 128kB FLASH, 64-Pin LQFP
- RS Stock No.:
- 192-1060
- Mfr. Part No.:
- STM32F070RBT6TR
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 250 more to save $38.50
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$31.22
(exc. GST)
$34.34
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 245 | $6.244 | $31.22 | - |
| 250 - 495 | $6.09 | $30.45 | $38.50 |
| 500 + | $5.998 | $29.99 | $123.00 |
*price indicative
- RS Stock No.:
- 192-1060
- Mfr. Part No.:
- STM32F070RBT6TR
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F0 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10mm | |
| Height | 1.45mm | |
| Standards/Approvals | FBI | |
| Width | 10mm | |
| Maximum Power Dissipation Pd | 455mW | |
| Minimum Supply Voltage | 2.4V | |
| Program Memory Type | FLASH | |
| ADCs | 18 x 12 Bit | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F0 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10mm | ||
Height 1.45mm | ||
Standards/Approvals FBI | ||
Width 10mm | ||
Maximum Power Dissipation Pd 455mW | ||
Minimum Supply Voltage 2.4V | ||
Program Memory Type FLASH | ||
ADCs 18 x 12 Bit | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- TW
Related links
- STMicroelectronics STM32F070RB Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F070RBT6 STM32F070RB Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F071RBT6 STM32F071RB Microcontroller 128kB FLASH, 64-Pin LQFP
- NXP MCXC443VLH MCXC Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F071RBT6TR STM32F071RB Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F072RBT7 STM32F072RB Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F072RBT6TR STM32F072RB Microcontroller 128kB FLASH, 64-Pin LQFP
- STMicroelectronics STM32F091RBT6 STM32F091RB Microcontroller 128kB FLASH, 64-Pin LQFP
