STMicroelectronics STM32F091CCU7, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 256kB FLASH, 48-Pin UFQFPN
- RS Stock No.:
- 192-1036
- Mfr. Part No.:
- STM32F091CCU7
- Brand:
- STMicroelectronics
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 192-1036
- Mfr. Part No.:
- STM32F091CCU7
- Brand:
- STMicroelectronics
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32F0 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 32kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Height | 550μm | |
| Width | 7.1mm | |
| Length | 7.1mm | |
| Instruction Set Architecture | RISC | |
| ADCs | 13 x 12 Bit | |
| Number of Timers | 4 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32F0 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 32kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Height 550μm | ||
Width 7.1mm | ||
Length 7.1mm | ||
Instruction Set Architecture RISC | ||
ADCs 13 x 12 Bit | ||
Number of Timers 4 | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- CN
The STM32F091xB/xC microcontrollers incorporate the high-performance ARM®Cortex®-M0 32-bit RISC core operating at up to 48 MHz frequency, high-speed embedded memories (up to 256 Kbytes of Flash memory and 32 Kbytes of SRAM), and an extensive range of enhanced peripherals and I/Os. The device offers standard communication interfaces (two I2Cs, two SPIs/one I2S, one HDMI CEC and up to eight USARTs), one CAN, one 12-bit ADC, one 12-bit DAC with two channels, seven 16-bit timers, one 32-bit timer and an advanced-control PWM timer. The STM32F091xB/xC microcontrollers operate in the -40 to +85 °C and -40 to +105 °C temperature ranges, from a 2.0 to 3.6 V power supply. A comprehensive set of power-saving modes allows the design of low-power applications. The STM32F091xB/xC microcontrollers include devices in seven different packages ranging from 48 pins to 100 pins. Depending on the device chosen, different sets of peripherals are included. These features make the STM32F091xB/xC microcontrollers suitable for a wide range of applications such as application control and user interfaces, hand-held equipment, A/V receivers and digital TV, PC peripherals, gaming and GPS platforms, industrial applications, PLCs, inverters, printers, scanners, alarm systems, video intercoms and HVACs.
Related links
- STMicroelectronics STM32F091CCU7 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F091CC Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G0B1CC Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F091CCU6 STM32F091CC Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32G0B1CCU6 STM32G0B1CC Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32U083CCU6 STM32U083xC Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32U073CCU6 STM32U073 Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32F071CBU7 128kB FLASH, 48-Pin UFQFPN
