STMicroelectronics STM32F078VBT6, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 128kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 192-0645
- Mfr. Part No.:
- STM32F078VBT6
- Brand:
- STMicroelectronics
This image is representative of the product range
Subtotal (1 tray of 90 units)*
$712.98
(exc. GST)
$784.26
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 01 March 2027
Units | Per unit | Per Tray* |
|---|---|---|
| 90 - 90 | $7.922 | $712.98 |
| 180 - 270 | $7.724 | $695.16 |
| 360 + | $7.605 | $684.45 |
*price indicative
- RS Stock No.:
- 192-0645
- Mfr. Part No.:
- STM32F078VBT6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F0 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M0 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128kB | |
| Maximum Clock Frequency | 48MHz | |
| RAM Size | 16kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Analogue Comparators | 2 | |
| Length | 14.2mm | |
| Standards/Approvals | No | |
| Width | 14.2mm | |
| Height | 1.45mm | |
| DACs | 2 x 12 Bit | |
| Maximum Power Dissipation Pd | 476mW | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 4 | |
| Automotive Standard | No | |
| ADCs | 19 x 12 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F0 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M0 | ||
Data Bus Width 32bit | ||
Program Memory Size 128kB | ||
Maximum Clock Frequency 48MHz | ||
RAM Size 16kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Analogue Comparators 2 | ||
Length 14.2mm | ||
Standards/Approvals No | ||
Width 14.2mm | ||
Height 1.45mm | ||
DACs 2 x 12 Bit | ||
Maximum Power Dissipation Pd 476mW | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 4 | ||
Automotive Standard No | ||
ADCs 19 x 12 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
- RS Stock No. 1106133P
- Mfr. Part No. STM32F070CBT6
- RS Stock No. 1458756
- Mfr. Part No. STM32F070CBT6
- RS Stock No. 1893840
- Mfr. Part No. STM32F072RBT6TR
- RS Stock No. 1894085P
- Mfr. Part No. STM32F071RBT6TR
Related links
- STMicroelectronics STM32F078VBT6 STM32F078VB Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F072V8 Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F071VB Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F072V8T6 STM32F072V8 Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F071VBT6 STM32F071VB Microcontroller 128kB FLASH, 100-Pin LQFP
- STMicroelectronics STM32F071VB Microcontroller 128kB FLASH, 100-Pin UFBGA
- STMicroelectronics STM32F070CB Microcontroller 128kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F078CB Microcontroller 128kB FLASH, 48-Pin LQFP











