STMicroelectronics, 32 bit ARM Cortex M0, STM32F0 Microcontroller, 48 MHz, 256kB FLASH, 48-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 12000 more to save 3%

View bulk pricing options

Subtotal (1 reel of 2400 units)*

$8,673.60

(exc. GST)

$9,540.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 02 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
2400 - 9600$3.614$8,673.60-
12000 +$3.495$8,388.003%

*price indicative

RS Stock No.:
192-0606
Distrelec Article No.:
303-97-149
Mfr. Part No.:
STM32F030CCT6TR
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Product Type

Microcontroller

Series

STM32F0

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

48MHz

RAM Size

32kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Length

7.2mm

Standards/Approvals

FBI

Height

1.45mm

Width

7.2mm

Maximum Power Dissipation Pd

364mW

Minimum Supply Voltage

2.4V

ADCs

12 x 12 Bit

Automotive Standard

No

Program Memory Type

FLASH

Number of Timers

3

Instruction Set Architecture

RISC

Core: Arm® 32-bit Cortex®-M0 CPU, frequency up to 48 MHz

Memories

16 to 256 Kbytes of Flash memory

4 to 32 Kbytes of SRAM with HW parity

CRC calculation unit

Reset and power management

Digital & I/Os supply: VDD = 2.4 V to 3.6 V

Analog supply: VDDA = VDD to 3.6 V

Power-on/Power down reset (POR/PDR)

Low power modes: Sleep, Stop, Standby

Clock management

4 to 32 MHz crystal oscillator

32 kHz oscillator for RTC with calibration

Internal 8 MHz RC with x6 PLL option

Internal 40 kHz RC oscillator

Up to 55 fast I/Os

All mappable on external interrupt vectors

Up to 55 I/Os with 5V tolerant capability

5-channel DMA controller

One 12-bit, 1.0 μs ADC (up to 16 channels)

Conversion range: 0 to 3.6 V

Separate analog supply: 2.4 V to 3.6 V

Calendar RTC with alarm and periodic wakeup from Stop/Standby

11 timers

One 16-bit advanced-control timer for six-channel PWM output

Up to seven 16-bit timers, with up to four IC/OC, OCN, usable for IR control decoding

Independent and system watchdog timers

SysTick timer

Communication interfaces

Up to two I2C interfaces

Up to six USARTs supporting master synchronous SPI and modem control, one with auto baud rate detection

Up to two SPIs (18 Mbit/s) with 4 to 16 programmable bit frames

Serial wire debug (SWD)

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy