STMicroelectronics STM32F407IGT7, 32 bit ARM Cortex M4, STM32F4 Microcontroller, 168 MHz, 1.024MB FLASH, 176-Pin LQFP
- RS Stock No.:
- 189-3849
- Mfr. Part No.:
- STM32F407IGT7
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 200 more to save $440.40
View bulk pricing optionsSubtotal (1 tray of 40 units)*
$880.80
(exc. GST)
$968.80
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 16 March 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 40 - 160 | $22.02 | $880.80 | - |
| 200 + | $19.818 | $792.72 | $440.40 |
*price indicative
- RS Stock No.:
- 189-3849
- Mfr. Part No.:
- STM32F407IGT7
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F4 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 176 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 1.024MB | |
| Maximum Clock Frequency | 168MHz | |
| RAM Size | 192kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| DACs | 2 x 12 Bit | |
| Height | 1.45mm | |
| Width | 24.1mm | |
| Maximum Power Dissipation Pd | 526mW | |
| Length | 24.1mm | |
| Number of Programmable I/Os | 140 | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Number of Timers | 2 | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| ADCs | 24 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F4 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 176 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 1.024MB | ||
Maximum Clock Frequency 168MHz | ||
RAM Size 192kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
DACs 2 x 12 Bit | ||
Height 1.45mm | ||
Width 24.1mm | ||
Maximum Power Dissipation Pd 526mW | ||
Length 24.1mm | ||
Number of Programmable I/Os 140 | ||
Standards/Approvals No | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Number of Timers 2 | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
ADCs 24 x 12 Bit | ||
Related links
- STMicroelectronics STM32F407IGT7 STM32F407IG Microcontroller 1024kB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F407IG Microcontroller 1024kB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F407IGT6 STM32F407IG Microcontroller 1024kB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F407IG Microcontroller 1024kB FLASH, 176-Pin UFBGA
- STMicroelectronics STM32F407IGH6 STM32F407IG Microcontroller 1024kB FLASH, 176-Pin
- STMicroelectronics STM32F417IGT6 STM32F417IG Microcontroller 1024kB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F407IE Microcontroller 512kB FLASH, 176-Pin LQFP
- STMicroelectronics STM32F417ZG Microcontroller 1024kB FLASH, 144-Pin LQFP
