STMicroelectronics STM32F303RCT7, 32 bit ARM Cortex M4, STM32F3 Microcontroller, 72 MHz, 256kB FLASH, 64-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 800 more to save 9%

View bulk pricing options

Subtotal (1 tray of 160 units)*

$1,647.68

(exc. GST)

$1,812.48

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 01 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
160 - 640$10.298$1,647.68-
800 +$9.269$1,483.049%

*price indicative

RS Stock No.:
189-3846
Mfr. Part No.:
STM32F303RCT7
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32F3

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

64

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

256kB

Maximum Clock Frequency

72MHz

RAM Size

40kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

105°C

Analogue Comparators

3

Standards/Approvals

No

Width

10mm

Maximum Power Dissipation Pd

444mW

DACs

3 x 12 Bit

Length

10mm

Height

1.45mm

Minimum Supply Voltage

2V

ADCs

22 x 12 Bit

Instruction Set Architecture

RISC

Automotive Standard

No

Number of Timers

2

Program Memory Type

FLASH

The STM32F303xB/STM32F303xC family is based on the high-performance Arm® Cortex®-M4 32-bit RISC core with FPU operating at a frequency of up to 72 MHz, and embedding a floating point unit (FPU), a memory protection unit (MPU) and an embedded trace macrocell (ETM). The family incorporates high-speed embedded memories (up to 256 Kbytes of Flash memory, up to 40 Kbytes of SRAM) and an extensive range of enhanced I/Os and peripherals connected to two APB buses. The devices offer up to four fast 12-bit ADCs (5 Msps), seven comparators, four operational amplifiers, up to two DAC channels, a low-power RTC, up to five general-purpose 16-bit timers, one general-purpose 32-bit timer, and two timers dedicated to motor control. They also feature standard and advanced communication interfaces: up to two I2Cs, up to three SPIs (two SPIs are with multiplexed full-duplex I2Ss), three USARTs, up to two UARTs, CAN and USB. To achieve audio class accuracy, the I2S peripherals can be clocked via an external PLL. The STM32F303xB/STM32F303xC family operates in the -40 to +85 °C and -40 to +105 °C temperature ranges from a 2.0 to 3.6 V power supply. A comprehensive set of power-saving mode allows the design of low-power applications. The STM32F303xB/STM32F303xC family offers devices in four packages ranging from 48 pins to 100 pins. The set of included peripherals changes with the device chosen.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy