Microchip PIC18F47Q10-I/PT, 8 bit CPU, PIC18F Microcontroller, 64 MHz, 128bit FLASH, 44-Pin TQFP
- RS Stock No.:
- 188-0205
- Mfr. Part No.:
- PIC18F47Q10-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 40 more to save $0.48
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$11.02
(exc. GST)
$12.12
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 185 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 35 | $2.204 | $11.02 | - |
| 40 - 75 | $2.192 | $10.96 | $0.48 |
| 80 + | $2.166 | $10.83 | $3.04 |
*price indicative
- RS Stock No.:
- 188-0205
- Mfr. Part No.:
- PIC18F47Q10-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC18F | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 44 | |
| Device Core | CPU | |
| Data Bus Width | 8bit | |
| Program Memory Size | 128bit | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 3.62kB | |
| Maximum Supply Voltage | 5.5V | |
| DACs | 5 bit | |
| Maximum Expanded Memory Size | 128kB | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Number of Programmable I/Os | 36 | |
| Maximum Power Dissipation Pd | 1W | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Length | 10mm | |
| Height | 150μm | |
| Width | 10mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 1 | |
| ADCs | 35 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC18F | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 44 | ||
Device Core CPU | ||
Data Bus Width 8bit | ||
Program Memory Size 128bit | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 3.62kB | ||
Maximum Supply Voltage 5.5V | ||
DACs 5 bit | ||
Maximum Expanded Memory Size 128kB | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Number of Programmable I/Os 36 | ||
Maximum Power Dissipation Pd 1W | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Length 10mm | ||
Height 150μm | ||
Width 10mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 1 | ||
ADCs 35 x 10 Bit | ||
Related links
- Microchip PIC18F47Q10 Microcontroller 128bit FLASH, 44-Pin TQFP
- Microchip PIC18F6723-I/PT PIC18F6723 Microcontroller 128bit FLASH, 64-Pin TQFP
- Microchip PIC18F6723 Microcontroller 128bit FLASH, 64-Pin TQFP
- Microchip PIC18F46K42-I/PT PIC18F46K42 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46J11-I/PT PIC18F46J11 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K22T-I/PT PIC18F46K22 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18LF46K22-I/PT PIC18LF46K22 Microcontroller 64kB FLASH, 44-Pin TQFP
- Microchip PIC18F46K20-I/PT PIC18F46K20 Microcontroller 64kB FLASH, 44-Pin TQFP
