Microchip DSPIC33CH512MP508-I/PT, 16 bit dsPIC, dsPIC33CH Microcontroller, 200 MHz, 512kB FLASH, 80-Pin TQFP
- RS Stock No.:
- 187-1870
- Mfr. Part No.:
- DSPIC33CH512MP508-I/PT
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 187-1870
- Mfr. Part No.:
- DSPIC33CH512MP508-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | dsPIC33CH | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 80 | |
| Device Core | dsPIC | |
| Data Bus Width | 16bit | |
| Interface Type | QEI, SPI | |
| Program Memory Size | 512kB | |
| DACs | 4 x 12 Bit | |
| Maximum Clock Frequency | 200MHz | |
| RAM Size | 48kB | |
| Maximum Supply Voltage | 3.6V | |
| Analogue Comparators | 4 | |
| Number of Programmable I/Os | 69 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Height | 1mm | |
| Length | 12mm | |
| Width | 12mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 3V | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | DSP | |
| Number of Timers | 1 | |
| ADCs | 18 x 12 Bit | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series dsPIC33CH | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 80 | ||
Device Core dsPIC | ||
Data Bus Width 16bit | ||
Interface Type QEI, SPI | ||
Program Memory Size 512kB | ||
DACs 4 x 12 Bit | ||
Maximum Clock Frequency 200MHz | ||
RAM Size 48kB | ||
Maximum Supply Voltage 3.6V | ||
Analogue Comparators 4 | ||
Number of Programmable I/Os 69 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Height 1mm | ||
Length 12mm | ||
Width 12mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 3V | ||
Program Memory Type FLASH | ||
Instruction Set Architecture DSP | ||
Number of Timers 1 | ||
ADCs 18 x 12 Bit | ||
Automotive Standard AEC-Q100 | ||
Related links
- Microchip dsPIC33CH Microcontroller 512kB FLASH, 80-Pin TQFP
- Microchip dsPIC33CK512MP608-I/PT dsPIC33CK512MP608 Microcontroller 512kB FLASH, 80-Pin TQFP
- Microchip dsPIC33CK512MP608 Microcontroller 512kB FLASH, 80-Pin TQFP
- Microchip dsPIC33CK512MP608-E/PT dsPIC33CK512MP608 Microcontroller 512kB FLASH, 80-Pin TQFP
- dsPIC33AK512MPS508T-I/PT Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 80-Pin TQFP
- Microchip dsPIC33CK512MP606-I/PT dsPIC33CK512MP606 Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip DSPIC33CK256MP505-I/M4 dsPIC33CH Microcontroller 256kB FLASH, 48-Pin UQFN
- dsPIC33AK512MC508-I/PT Microchip dsPIC33A, 16 bit Digital Signal Processor (DSP) 200 MHz 512kB FLASH 80-Pin TQFP
