Renesas Electronics R7FS5D37A3A01CFP#AA0, 32 bit ARM Cortex M4, S5D3 Microcontroller, 120 MHz, 512kB FLASH, 100-Pin LQFP
- RS Stock No.:
- 183-3806
- Mfr. Part No.:
- R7FS5D37A3A01CFP#AA0
- Brand:
- Renesas Electronics
This image is representative of the product range
Add 23 more to save 2%
View bulk pricing optionsSubtotal (1 unit)*
$18.34
(exc. GST)
$20.17
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 06 April 2027
Units | Per unit | Saving |
|---|---|---|
| 1 - 22 | $18.34 | - |
| 23 - 44 | $17.89 | 2% |
| 45 + | $17.61 | 3% |
*price indicative
- RS Stock No.:
- 183-3806
- Mfr. Part No.:
- R7FS5D37A3A01CFP#AA0
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Product Type | Microcontroller | |
| Series | S5D3 | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 512kB | |
| Maximum Clock Frequency | 120MHz | |
| RAM Size | 256kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Analogue Comparators | 6 | |
| Width | 14.1mm | |
| DACs | 2 x 12 Bit | |
| Height | 1.55mm | |
| Length | 14.1mm | |
| Standards/Approvals | No | |
| Minimum Supply Voltage | 2.7V | |
| ADCs | 19 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 1 | |
| Instruction Set Architecture | DSP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Product Type Microcontroller | ||
Series S5D3 | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 512kB | ||
Maximum Clock Frequency 120MHz | ||
RAM Size 256kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Analogue Comparators 6 | ||
Width 14.1mm | ||
DACs 2 x 12 Bit | ||
Height 1.55mm | ||
Length 14.1mm | ||
Standards/Approvals No | ||
Minimum Supply Voltage 2.7V | ||
ADCs 19 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 1 | ||
Instruction Set Architecture DSP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
- RS Stock No. 1927239P
- Mfr. Part No. R7FA6M2AD3CFP#AA0
- RS Stock No. 1311201P
- Mfr. Part No. ATSAM4S8CA-AU
- RS Stock No. 1311201
- Mfr. Part No. ATSAM4S8CA-AU
- RS Stock No. 1311200
- Mfr. Part No. ATSAM4S8BA-AU
Related links
- Renesas Electronics R7FS5D37A3A01CFP#AA0 S5D3 Microcontroller 512kB FLASH, 100-Pin LQFP
- Infineon XMC4400F64K512BAXQMA1 XMC4000 Microcontroller 512kB FLASH, 100-Pin PG-LQFP
- Infineon XMC4000 Microcontroller 512kB FLASH, 100-Pin PG-LQFP
- Infineon XMC4400F100K512BAXUMA1 XMC4000 Microcontroller 512kB FLASH, 100-Pin LFBGA
- Infineon XMC4000 Microcontroller 512kB FLASH, 100-Pin LFBGA
- NXP LPC4078FBD208 32 bit ARM Cortex M4 120 MHz 208-Pin LQFP
- NXP LPC4078 Microcontroller 512kB FLASH, 208-Pin LQFP
- Infineon XMC4400F100F512BAXQMA1 XMC4000 Microcontroller 512kB FLASH, 64-Pin PG-LQFP











