Microchip, 8 bit PIC, PIC16LF Microcontroller, 32 MHz, 14kB FLASH, 28-Pin SOIC
- RS Stock No.:
- 180-7560
- Mfr. Part No.:
- PIC16LF18455-I/SO
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 180-7560
- Mfr. Part No.:
- PIC16LF18455-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16LF | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | NVMREG | |
| Program Memory Size | 14kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 1.024kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 26 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 x 5 Bit | |
| Maximum Power Dissipation Pd | 800mW | |
| Maximum Operating Temperature | 85°C | |
| Height | 2.35mm | |
| Standards/Approvals | RoHS | |
| Length | 17.9mm | |
| Width | 7.5mm | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 12 Bit | |
| Automotive Standard | No | |
| Number of Timers | 3 | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16LF | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type NVMREG | ||
Program Memory Size 14kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 1.024kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 26 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 x 5 Bit | ||
Maximum Power Dissipation Pd 800mW | ||
Maximum Operating Temperature 85°C | ||
Height 2.35mm | ||
Standards/Approvals RoHS | ||
Length 17.9mm | ||
Width 7.5mm | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 24 x 12 Bit | ||
Automotive Standard No | ||
Number of Timers 3 | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- US
Related links
- Microchip PIC16LF18455-I/SO PIC16LF18455 Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16F18855 Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16F1716 Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16F15355 Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16F18855-I/SO PIC16F18855 Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16F15355-I/SO PIC16F15355 Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16F1716-I/SO PIC16F1716 Microcontroller 14kB FLASH, 28-Pin SOIC
- Microchip PIC16F1936 Microcontroller 14kB FLASH, 28-Pin QFN
