Microchip PIC16F18456-I/SS, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 28kB FLASH, 28-Pin SSOP
- RS Stock No.:
- 180-7549
- Mfr. Part No.:
- PIC16F18456-I/SS
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 180-7549
- Mfr. Part No.:
- PIC16F18456-I/SS
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SSOP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 28kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 2.048kB | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Length | 10.5mm | |
| Height | 1.85mm | |
| Width | 5.6mm | |
| Instruction Set Architecture | RISC | |
| ADCs | 24 x 12 Bit | |
| Program Memory Type | FLASH | |
| Number of Timers | 3 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SSOP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 28kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 2.048kB | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Length 10.5mm | ||
Height 1.85mm | ||
Width 5.6mm | ||
Instruction Set Architecture RISC | ||
ADCs 24 x 12 Bit | ||
Program Memory Type FLASH | ||
Number of Timers 3 | ||
- COO (Country of Origin):
- US
Enhanced Mid-range Core with 48 Instruction, 16 Stack Levels
12-bit ADC with Computation (ADC2)
5-bit Digital to Analog Converter (DAC)
2 x Comparators
Memory Access Partition (MAP)
Device Information Area (DIA)
2 x 10-bit PWMs 5 x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator NCO)
Hardware Limit Timer (HLT)
Signal Measurement Timer (SMT)
4 x Configurable Logic Controller (CLC)
Data Signal Modulator (DSM)
Zero Cross Detect (ZCD)
Windowed Watchdog Timer (WWDT)
eXtreme Low Power (XLP)
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
I2C/SPI
EUSART
PIC16LF18456 (1.8V – 3.6V)
PIC16F18456 (2.3V – 5.5V)
Related links
- Microchip PIC16F18456-I/SS 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F18456-I/SP PIC16F18456 Microcontroller 28kB FLASH, 28-Pin SPDIP
- Microchip PIC16F1938-I/SS PIC16F1938 Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F1718T-I/SS 8 Bit MCU 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F18856-I/SS PIC16F18856 Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F1788-I/SS PIC16F1788 Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip PIC16F15256-I/SS PIC16F15256 Microcontroller 28kB FLASH, 28-Pin SSOP
- Microchip 8 Bit MCU 28kB FLASH, 28-Pin SSOP
