Renesas Electronics, 16bit, RL78 Microcontroller, 32MHz, 192 kB Flash, 48-Pin WQFN
- RS Stock No.:
- 179-8504P
- Mfr. Part No.:
- R5F11AGHDNB#20
- Brand:
- Renesas Electronics
This image is representative of the product range
- RS Stock No.:
- 179-8504P
- Mfr. Part No.:
- R5F11AGHDNB#20
- Brand:
- Renesas Electronics
Select all | Attribute | Value |
|---|---|---|
| Brand | Renesas Electronics | |
| Family Name | RL78 | |
| Package Type | WQFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Data Bus Width | 16bit | |
| Program Memory Size | 192 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 16 kB | |
| Number of PWM Units | 1 | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 3.6 (Maximum) V | |
| Number of I2C Channels | 3 | |
| Number of UART Channels | 2 | |
| Dimensions | 6.1 x 6.1 x 0.8mm | |
| Width | 6.1mm | |
| Data Rate | 1Mbit/s | |
| Length | 6.1mm | |
| Height | 0.8mm | |
| Program Memory Type | Flash | |
| Pulse Width Modulation | 1 (7 Channel) | |
| Instruction Set Architecture | CISC | |
| ADCs | 1 (8 x 10 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Select all | ||
|---|---|---|
Brand Renesas Electronics | ||
Family Name RL78 | ||
Package Type WQFN | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Data Bus Width 16bit | ||
Program Memory Size 192 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 16 kB | ||
Number of PWM Units 1 | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 3.6 (Maximum) V | ||
Number of I2C Channels 3 | ||
Number of UART Channels 2 | ||
Dimensions 6.1 x 6.1 x 0.8mm | ||
Width 6.1mm | ||
Data Rate 1Mbit/s | ||
Length 6.1mm | ||
Height 0.8mm | ||
Program Memory Type Flash | ||
Pulse Width Modulation 1 (7 Channel) | ||
Instruction Set Architecture CISC | ||
ADCs 1 (8 x 10 bit) | ||
Minimum Operating Temperature -40 °C | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
- COO (Country of Origin):
- JP
RF transmitter active: 4.3 mA (TYP.)
RF receiver active: 3.5 mA (TYP.)
On-Chip RF Transceiver:
Bluetooth v4.2 Specification (Low Energy Single mode)
2.4 GHz ISM Band, GFSK modulation, TDMA/TDD Frequency Hopping (included AES encryption circuit)
Adaptivity, exclusively for use in operation as a slave device
Single ended RF interface
16-bit RL78-S2 CPU Core
Main Flash Memory:
128 KB / 192KB / 256 KB (Block size: 1 KB)
On-chip single voltage flash memory with protection from block erase/writing
Self-programming with secure boot swap function and flash shield window function
RAM:
12 KB / 16KB / 20 KB size
Supports operands or instructions
Back-up retention in all modes
