STMicroelectronics STM32F429IGT6, 32 bit ARM Cortex M4, STM32F4 Microcontroller, 168 MHz, 1.024MB FLASH, 176-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 200 more to save 9%

View bulk pricing options

Subtotal (1 tray of 40 units)*

$891.64

(exc. GST)

$980.80

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • 240 left, ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
40 - 160$22.291$891.64-
200 +$20.062$802.489%

*price indicative

RS Stock No.:
177-7129
Mfr. Part No.:
STM32F429IGT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32F4

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

176

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024MB

Maximum Clock Frequency

168MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Number of Programmable I/Os

168

DACs

2 x 12 Bit

Maximum Power Dissipation Pd

526mW

Standards/Approvals

No

Height

1.45mm

Length

24.1mm

Width

24.1mm

Minimum Supply Voltage

1.7V

ADCs

24 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

DSP

Number of Timers

2, 12

Program Memory Type

FLASH

STM32F429/439 Microcontrollers, STMicroelectronics


The STM32 F429/F439 microcontroller are based on the ARM® Cortex™ M4 microcontroller with 180 MHz CPU operating up to 256 KB SRAM and up to 2 MB of dual bank Flash with SDRAM interface, Chrom-ART and LCD-TFT controller. The STM32F439 crypto/hash processor provides hardware acceleration for AES 128, 192, 256, Triple DES, and hash (MD5, SHA-1).

ST’s STM32 F429/439 Cortex M4 core architecture offers enhanced I/Os and peripherals which include Serial Audio Interface (SAI), true number random generator (RNG) and RTC, DACs, ADCs, 16-bit and 32-bit timers. As well as power saving modes that allow the design of low-power applications. In addition to this it has an Ethernet MAC and camera interface for CMOS sensors. The STM32 F429/439 32-bit Flash MCUs feature a Floating point unit (FPU) with digital signal processing (DSP) instructions and a memory protection unit (MPU) which increase your application security.

They will cover a wide range of applications which include motor drive and application control, Industrial applications: Inverters, PLC, scanners, HVAC, video intercom, Home audio appliances and Medical equipment.

ARM 32-bit Cortex™ M4 CPU with FPU

LCD-TFT Controller

Chrom-ART Accelerator

Adaptive real-time accelerator (ART Accelerator™)

Flash memory: up to 2 MB; SRAM: Up to 256+4 KB (includes 64 KB of CCM (core coupled memory) data RAM

Power supply: 1.8 V to 3.6 V

Timers: 16-bit and 32-bit timers

DACs, 12-bit ADCs

Real time clock (RTC)

True random number generator (RNG)

Crypto/hash processor (STM32F437 only)

Audio connectivity: dedicated audio PLL, I2S, serial audio interface (SAI)

Communication interfaces: USARTs, UARTs, SPI, I2C, CAN and SDIO

Extendable memory range: flexible memory controller and supports the Compact Flash, SRAM, PSRAM, NOR and NAND and SDRAM memories

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics


The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Up to 2x USB 2.0 OTG FS/HS

SDIO (Secure Digital Input Output)

USART, SPI, I²C

I²S (Inter-IC Sound) + Audio PLL

16 and 32 Bit Timers

Up to 3x 12-Bit ADC

Low Voltage 1.7 V to 3.6 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy