Microchip, 32 bit MIPS32 M14K, MEC142 Microcontroller, 33 MHz, 192kB SRAM, 128-Pin TQFP
- RS Stock No.:
- 177-4115
- Mfr. Part No.:
- MEC1428-I/NU-C1
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-4115
- Mfr. Part No.:
- MEC1428-I/NU-C1
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | MEC142 | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 128 | |
| Device Core | MIPS32 M14K | |
| Data Bus Width | 32bit | |
| Program Memory Size | 192kB | |
| Maximum Clock Frequency | 33MHz | |
| RAM Size | 32kB | |
| Maximum Supply Voltage | 3.3V | |
| Number of Programmable I/Os | 108 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Width | 14.2mm | |
| Standards/Approvals | No | |
| Length | 14.2mm | |
| Height | 1.05mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | SRAM | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series MEC142 | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 128 | ||
Device Core MIPS32 M14K | ||
Data Bus Width 32bit | ||
Program Memory Size 192kB | ||
Maximum Clock Frequency 33MHz | ||
RAM Size 32kB | ||
Maximum Supply Voltage 3.3V | ||
Number of Programmable I/Os 108 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Width 14.2mm | ||
Standards/Approvals No | ||
Length 14.2mm | ||
Height 1.05mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Program Memory Type SRAM | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
- COO (Country of Origin):
- US
The MEC1428 is the latest member of the MEC14XX family and adds a new level of design functionality for computing engineers by adding Slave Attached Flash (SAF), which is an optimal solution for USB Type-C™ power delivery. The MEC1428 device is pin and register compatible with the MEC140X and MEC141X families, which allows designers to easily add eSPI and additional features and have more flexibility in their designs. The MEC1428 retains eSPI Master Attached Flash (MAF) capability.
MIPS32® M14K™ Microcontroller Core
Enhanced Serial Peripheral Interface (eSPI) or LPC Host Interface
Supports Slave Attached Flash Sharing (SAFS)
VTR (standby) and VBAT (Power Planes)
Connected Standby Support
8042 Emulated Keyboard Controller
Secure Boot ROM Loader
System to EC Message Interface
Trace FIFO Debug Port (TFDP)
32-bit RTOS Timer
- RS Stock No. 4181771
- Mfr. Part No. 90224
Each
$36.57
- RS Stock No. 4181793
- Mfr. Part No. 90244
Each
$60.32
- RS Stock No. 2818450
- Mfr. Part No. 20359-442-010902XL
Each
$94.53
- RS Stock No. 2818460
- Mfr. Part No. 20359-442-01090XS
Each
$94.53
Related links
- Microchip MEC1428-I/NU-C1 MEC14XX Microcontroller 192kB SRAM, 128-Pin TQFP
- Microchip LAN9255-I/ZMX020 ARM 32 Bit Cortex M4 20 MHz 128-Pin TQFP
- Microchip AT32UC3A Microcontroller 256kB FLASH, 100-Pin TQFP
- Microchip AT32UC3C Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip AT32UC3C Microcontroller 512kB FLASH, 64-Pin TQFP
- Microchip AT32UC3A Microcontroller 512kB FLASH, 100-Pin TQFP
- Microchip 80 MHz 100-Pin TQFP
- Microchip PIC32MK Microcontroller 512kB FLASH, 64-Pin TQFP











