Microchip PIC32MZ2048EFM100-I/PT, 32 bit MIPS32, PIC32MZ Embedded Connectivity with Floating Point Unit (EF)
- RS Stock No.:
- 177-4013
- Mfr. Part No.:
- PIC32MZ2048EFM100-I/PT
- Brand:
- Microchip
This image is representative of the product range
Add 30 more to save $17.10
View bulk pricing optionsSubtotal (1 unit)*
$22.83
(exc. GST)
$25.11
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- 3 unit(s) ready to ship from another location
Units | Per unit | Saving |
|---|---|---|
| 1 - 29 | $22.83 | - |
| 30 - 59 | $22.26 | $17.10 |
| 60 + | $21.93 | $54.00 |
*price indicative
- RS Stock No.:
- 177-4013
- Mfr. Part No.:
- PIC32MZ2048EFM100-I/PT
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC32MZ Embedded Connectivity with Floating Point Unit (EF) | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 100 | |
| Device Core | MIPS32 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 2.048MB | |
| Maximum Clock Frequency | 252MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 78 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Width | 12mm | |
| Standards/Approvals | No | |
| Height | 1.05mm | |
| Length | 12mm | |
| Minimum Supply Voltage | 2.1V | |
| Program Memory Type | FLASH | |
| ADCs | 40 x 12 Bit | |
| Instruction Set Architecture | C | |
| Number of Timers | 2 | |
| Automotive Standard | AEC-Q100 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC32MZ Embedded Connectivity with Floating Point Unit (EF) | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 100 | ||
Device Core MIPS32 | ||
Data Bus Width 32bit | ||
Program Memory Size 2.048MB | ||
Maximum Clock Frequency 252MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 78 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Width 12mm | ||
Standards/Approvals No | ||
Height 1.05mm | ||
Length 12mm | ||
Minimum Supply Voltage 2.1V | ||
Program Memory Type FLASH | ||
ADCs 40 x 12 Bit | ||
Instruction Set Architecture C | ||
Number of Timers 2 | ||
Automotive Standard AEC-Q100 | ||
- COO (Country of Origin):
- US
Related links
- Microchip PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Microcontroller 2MB
- Microchip PIC32MZ2048EFM100-I/PF PIC32MZ Embedded Connectivity with Floating Point Unit (EF)
- Microchip PIC32MZ Embedded Connectivity with Floating Point Unit (EF) Microcontroller
- Microchip PIC32MZ0512EFE064-I/PT PIC32MZ Embedded Connectivity with Floating Point Unit (EF)
- Microchip PIC32MZ0512EFK100-I/PT PIC32MZ Embedded Connectivity with Floating Point Unit (EF)
- Microchip PIC32MZ2048EFH100-I/PT PIC32MZ Embedded Connectivity with Floating Point Unit (EF)
- Microchip PIC32MZ0512EFF100-I/PT PIC32MZ Embedded Connectivity with Floating Point Unit (EF)
- Microchip PIC32MZ2048EFM064-I/PT PIC32MZ Embedded Connectivity with Floating Point Unit (EF)
