Microchip ATXMEGA192C3-AU, 16 bit AVR, ATmega Microcontroller, 32 MHz, 192kB FLASH, 64-Pin TQFP
- RS Stock No.:
- 177-3502
- Mfr. Part No.:
- ATXMEGA192C3-AU
- Brand:
- Microchip
This image is representative of the product range
Add 180 more to save 3%
View bulk pricing optionsSubtotal (1 tray of 90 units)*
$925.29
(exc. GST)
$1,017.81
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 04 May 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 90 - 90 | $10.281 | $925.29 | - |
| 180 - 810 | $9.942 | $894.78 | 3% |
| 900 + | $9.614 | $865.26 | 6% |
*price indicative
- RS Stock No.:
- 177-3502
- Mfr. Part No.:
- ATXMEGA192C3-AU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 16bit | |
| Program Memory Size | 192kB | |
| Interface Type | PDI, SPI, TWI, USART | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 16bit | |
| Maximum Supply Voltage | 3.6V | |
| Number of Programmable I/Os | 50 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Height | 1.05mm | |
| Width | 14.1mm | |
| Standards/Approvals | RoHS | |
| Length | 14.1mm | |
| Minimum Supply Voltage | 1.6V | |
| Automotive Standard | No | |
| ADCs | 16 x 12 Bit | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 16bit | ||
Program Memory Size 192kB | ||
Interface Type PDI, SPI, TWI, USART | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 16bit | ||
Maximum Supply Voltage 3.6V | ||
Number of Programmable I/Os 50 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Height 1.05mm | ||
Width 14.1mm | ||
Standards/Approvals RoHS | ||
Length 14.1mm | ||
Minimum Supply Voltage 1.6V | ||
Automotive Standard No | ||
ADCs 16 x 12 Bit | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
- COO (Country of Origin):
- TW
Related links
- Microchip ATXMEGA192C3-AU ATXMEGA192C3 Microcontroller 192kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA32D3 Microcontroller 32kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA64A3 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA256A3BU-AU ATxmega256A3BU Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA256A3U-AU ATxmega256A3U Microcontroller 256kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA32D3-AU ATXMEGA32D3 Microcontroller 32kB FLASH, 64-Pin TQFP
- Microchip ATXMEGA64D3-AU ATXMEGA64D3 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip ATMEGA649A Microcontroller 64kB FLASH, 64-Pin TQFP
