Microchip, 8 bit AVR, AT90 Microcontroller, 16 MHz, 64kB FLASH, 64-Pin QFN
- RS Stock No.:
- 177-3417
- Mfr. Part No.:
- AT90CAN64-16MU
- Brand:
- Microchip
This image is representative of the product range
Currently unavailable
We don't know if this item will be back in stock, RS intend to remove it from our range soon.
- RS Stock No.:
- 177-3417
- Mfr. Part No.:
- AT90CAN64-16MU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | AT90 | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 64 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Interface Type | USART, SPI | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 16MHz | |
| RAM Size | 4bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 53 | |
| Analogue Comparators | 1 | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 9.1mm | |
| Length | 9.1mm | |
| Height | 950μm | |
| Minimum Supply Voltage | 2.7V | |
| Number of Timers | 3 | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Program Memory Type | FLASH | |
| Instruction Set Architecture | RISC | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series AT90 | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 64 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Interface Type USART, SPI | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 16MHz | ||
RAM Size 4bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 53 | ||
Analogue Comparators 1 | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 9.1mm | ||
Length 9.1mm | ||
Height 950μm | ||
Minimum Supply Voltage 2.7V | ||
Number of Timers 3 | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
Program Memory Type FLASH | ||
Instruction Set Architecture RISC | ||
The high-performance, low-power Microchip 8-bit AVR RISC-based microcontroller combines 128KB flash memory with read-while-write capabilities, 4KB EEPROM, 4KB SRAM, 53 general purpose I/O lines, 32 general purpose working registers, real time counter, four flexible timer/Counters: compare modes and PWM, two USARTs , a byte oriented Two-wire serial interface, an 8-channel/10-bit A/D converter with optional differential input stage with programmable gain, programmable watchdog timer with internal oscillator.
High-performance, Low-power Atmel AVR 8-bit Microcontroller
Advanced RISC Architecture
133 Powerful Instructions - Most Single-clock Cycle Execution
32 x 8 General Purpose Working Registers + Peripheral Control Registers
Fully Static Operation
Up to 16MIPS Throughput at 16MHz
On-chip 2-cycle Multiplier
High Endurance Non-volatile Memory segments
128Kbytes of In-System Self-programmable Flash program
Related links
- Microchip AT90CAN64-16MU AT90CAN64 Microcontroller 64kB FLASH, 64-Pin QFN
- Microchip AT90CAN64-16AU AT90CAN64 Microcontroller 64kB FLASH, 64-Pin TQFP
- Microchip AT90CAN128 Microcontroller 128kB FLASH, 64-Pin QFN
- Microchip AT90CAN32 Microcontroller 32kB FLASH, 64-Pin QFN
- Microchip AT90USB646-MU AT90USB646 Microcontroller 64kB FLASH, 64-Pin QFN
- Microchip ATMEGA64A-MU ATMEGA64A Microcontroller 64kB FLASH, 64-Pin QFN
- Microchip AT90PWM3B Microcontroller 8kB FLASH, 32-Pin QFN
- Microchip ATMEGA649A Microcontroller 64kB FLASH, 64-Pin TQFP
