Microchip ATTINY48-AUR, 8 bit AVR, ATTINY48 Microcontroller, 12 MHz, 4kB FLASH, 32-Pin TQFP

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 pack of 10 units)*

$21.84

(exc. GST)

$24.02

(inc. GST)

Add to Basket
Select or type quantity
In Stock
  • 1,610 unit(s) ready to ship from another location
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Pack*
Saving
10 - 490$2.184$21.84-
500 +$2.129$21.292%

*price indicative

Packaging Options:
RS Stock No.:
177-2976
Mfr. Part No.:
ATTINY48-AUR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

ATTINY48

Package Type

TQFP

Mount Type

Surface

Pin Count

32

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4kB

Maximum Clock Frequency

12MHz

RAM Size

256bit

Maximum Supply Voltage

5.5V

Minimum Operating Temperature

-40°C

Analogue Comparators

1

Number of Programmable I/Os

28

Maximum Operating Temperature

85°C

Length

7.1mm

Standards/Approvals

RoHS

Width

7.1mm

Height

1.05mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Number of Timers

2

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

8 x 10 Bit

The Microchip picoPower 8-bit AVR RISC-based microcontroller features 4KB of ISP Flash, 64-byte EEPROM, 256-byte SRAM, 8-bit timer/counter and 16-bit timer/counter with PWM, 10-bit A/D converter, SPI, and debugWIRE for on-chip-debug. The device achieves up to 12 MIPS throughput at 12 MHz at 1.8-5.5 V operation. By executing powerful instructions in a single clock cycle, the ATtiny48 achieves throughputs approaching 1 MIPS per MHz allowing you to optimize power consumption versus processing speed.

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy