Microchip PIC16F1827T-I/SO, 8 bit PIC, PIC16F Microcontroller, 32 MHz, 7kB FLASH, 18-Pin SOIC
- RS Stock No.:
- 177-2953
- Mfr. Part No.:
- PIC16F1827T-I/SO
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 reel of 1100 units)*
$3,049.20
(exc. GST)
$3,353.90
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 14 December 2026
Units | Per unit | Per Reel* |
|---|---|---|
| 1100 - 4400 | $2.772 | $3,049.20 |
| 5500 + | $2.495 | $2,744.50 |
*price indicative
- RS Stock No.:
- 177-2953
- Mfr. Part No.:
- PIC16F1827T-I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Interface Type | SPI, I2C, EUSART | |
| Program Memory Size | 7kB | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 384bit | |
| Maximum Supply Voltage | 5.5V | |
| Analogue Comparators | 2 | |
| Number of Programmable I/Os | 15 | |
| Maximum Power Dissipation Pd | 800mW | |
| Minimum Operating Temperature | -40°C | |
| DACs | 5 bit | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | RoHS | |
| Width | 7.5mm | |
| Height | 2.35mm | |
| Length | 11.5mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| ADCs | 12 x 10 Bit | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Interface Type SPI, I2C, EUSART | ||
Program Memory Size 7kB | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 384bit | ||
Maximum Supply Voltage 5.5V | ||
Analogue Comparators 2 | ||
Number of Programmable I/Os 15 | ||
Maximum Power Dissipation Pd 800mW | ||
Minimum Operating Temperature -40°C | ||
DACs 5 bit | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals RoHS | ||
Width 7.5mm | ||
Height 2.35mm | ||
Length 11.5mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
ADCs 12 x 10 Bit | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
Related links
- Microchip PIC16F1827T-I/SO PIC16F1827 Microcontroller 7kB FLASH, 18-Pin SOIC
- Microchip PIC16F1827 Microcontroller 7kB FLASH, 18-Pin SOIC
- Microchip PIC16F1827-I/SO PIC16F1827 Microcontroller 7kB FLASH, 18-Pin SOIC
- Microchip PIC16F1827 Microcontroller 7kB FLASH, 18-Pin PDIP
- Microchip PIC16F1827-I/P PIC16F1827 Microcontroller 7kB FLASH, 18-Pin PDIP
- Microchip PIC16F1827-E/P PIC16F1827 Microcontroller 7kB FLASH, 18-Pin PDIP
- Microchip PIC16F1827 Microcontroller 7kB FLASH, 20-Pin SSOP
- Microchip PIC16F1827-E/SS PIC16F1827 Microcontroller 7kB FLASH, 20-Pin SSOP
