Microchip PIC12F1822T-I/SN, 8 bit PIC, PIC12F Microcontroller, 32 MHz, 3.5kB FLASH, 8-Pin SOIC

This image is representative of the product range

Get a bulk buy discount

Add 16500 more to save 3%

View bulk pricing options

Subtotal (1 reel of 3300 units)*

$6,576.90

(exc. GST)

$7,233.60

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
3300 - 13200$1.993$6,576.90-
16500 +$1.927$6,359.103%

*price indicative

RS Stock No.:
177-2947
Mfr. Part No.:
PIC12F1822T-I/SN
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Product Type

Microcontroller

Series

PIC12F

Package Type

SOIC

Mount Type

Surface

Pin Count

8

Device Core

PIC

Data Bus Width

8bit

Interface Type

EUSART, I2C, SPI

Program Memory Size

3.5kB

Maximum Clock Frequency

32MHz

RAM Size

128bit

Maximum Supply Voltage

5.5V

DACs

5 bit

Number of Programmable I/Os

6

Minimum Operating Temperature

-40°C

Analogue Comparators

2

Maximum Power Dissipation Pd

800mW

Maximum Operating Temperature

85°C

Width

3.9mm

Standards/Approvals

RoHS

Length

4.9mm

Height

1.5mm

Minimum Supply Voltage

2.5V

Instruction Set Architecture

RISC

Automotive Standard

AEC-Q100

ADCs

4 x 10 Bit

Number of Timers

2

Program Memory Type

FLASH

This family of devices contain an enhanced mid-range 8-bit CPU core. The CPU has 49 instructions. Interrupt capability includes automatic context saving.

Sealed and pressurized housing offers maximum environmental protection

Impact-resistant polycarbonate dome

Provides indoor or outdoor environmental control for SurveyorVFT Camera Dome

Pendant or wall mount available

Versions available with day/night 23X or 36X

High-resolution 540 TVL

Wide Dynamic Range provides best contrast for high quality images

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy