Microchip PIC16F84A-20I/SO, 8 bit PIC, PIC16F Microcontroller, 20 MHz, 1.75kB FLASH, 18-Pin SOIC
- RS Stock No.:
- 177-2709
- Mfr. Part No.:
- PIC16F84A-20I/SO
- Brand:
- Microchip
This image is representative of the product range
- RS Stock No.:
- 177-2709
- Mfr. Part No.:
- PIC16F84A-20I/SO
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Product Type | Microcontroller | |
| Series | PIC16F | |
| Package Type | SOIC | |
| Mount Type | Surface | |
| Pin Count | 18 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 1.75kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 68bit | |
| Maximum Supply Voltage | 6V | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 13 | |
| DACs | 1 x 5 Bit | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Length | 11.5mm | |
| Standards/Approvals | RoHS | |
| Height | 2.35mm | |
| Width | 7.5mm | |
| Minimum Supply Voltage | 2V | |
| Number of Timers | 1 | |
| Instruction Set Architecture | RISC | |
| Automotive Standard | No | |
| Program Memory Type | FLASH | |
| ADCs | 0 bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Product Type Microcontroller | ||
Series PIC16F | ||
Package Type SOIC | ||
Mount Type Surface | ||
Pin Count 18 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 1.75kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 68bit | ||
Maximum Supply Voltage 6V | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 13 | ||
DACs 1 x 5 Bit | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Length 11.5mm | ||
Standards/Approvals RoHS | ||
Height 2.35mm | ||
Width 7.5mm | ||
Minimum Supply Voltage 2V | ||
Number of Timers 1 | ||
Instruction Set Architecture RISC | ||
Automotive Standard No | ||
Program Memory Type FLASH | ||
ADCs 0 bit | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC16F84A Microcontroller 1.75kB FLASH, 18-Pin SOIC
- Microchip PIC16F84A-20I/P PIC16F84A Microcontroller 1kB FLASH, 18-Pin PDIP
- Microchip PIC16F84A Microcontroller 1kB FLASH, 18-Pin PDIP
- Microchip PIC16F84A-20/SO PIC16F84A Microcontroller 1kB FLASH, 18-Pin SOIC
- Microchip PIC16F84A Microcontroller 1kB FLASH, 18-Pin SOIC
- Microchip PIC16F818-I/SO 20 MHz 18-Pin SOIC
- Microchip PIC16LF818 Microcontroller 1.75kB FLASH, 18-Pin SOIC
- Microchip 20 MHz 18-Pin SOIC
