Microchip PIC18F25K80-E/MM, 8 bit PIC, PIC18F Microcontroller, 64 MHz, 32kB FLASH, 28-Pin QFN
- RS Stock No.:
- 177-2694
- Mfr. Part No.:
- PIC18F25K80-E/MM
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 5 units)*
$28.37
(exc. GST)
$31.21
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 03 May 2027
Units | Per unit | Per Pack* |
|---|---|---|
| 5 - 10 | $5.674 | $28.37 |
| 15 - 25 | $5.528 | $27.64 |
| 30 + | $5.444 | $27.22 |
*price indicative
- RS Stock No.:
- 177-2694
- Mfr. Part No.:
- PIC18F25K80-E/MM
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC18F | |
| Product Type | Microcontroller | |
| Package Type | QFN | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 64MHz | |
| RAM Size | 3.65kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Power Dissipation Pd | 800mW | |
| Number of Programmable I/Os | 24 | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 125°C | |
| Height | 950μm | |
| Width | 6mm | |
| Standards/Approvals | RoHS | |
| Length | 6mm | |
| Minimum Supply Voltage | 1.8V | |
| Instruction Set Architecture | Harvard | |
| Automotive Standard | AEC-Q100 | |
| Number of Timers | 2 | |
| Program Memory Type | FLASH | |
| ADCs | 8 x 12 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC18F | ||
Product Type Microcontroller | ||
Package Type QFN | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 64MHz | ||
RAM Size 3.65kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Maximum Power Dissipation Pd 800mW | ||
Number of Programmable I/Os 24 | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 125°C | ||
Height 950μm | ||
Width 6mm | ||
Standards/Approvals RoHS | ||
Length 6mm | ||
Minimum Supply Voltage 1.8V | ||
Instruction Set Architecture Harvard | ||
Automotive Standard AEC-Q100 | ||
Number of Timers 2 | ||
Program Memory Type FLASH | ||
ADCs 8 x 12 Bit | ||
- COO (Country of Origin):
- TH
Related links
- Microchip PIC18F66K80 Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18F25K80-E/SP PIC18F66K80 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F25K80-I/MM PIC18F66K80 Microcontroller 32kB FLASH, 28-Pin QFN
- Microchip PIC18F66K80 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F25K80-I/SP PIC18F66K80 Microcontroller 32kB FLASH, 28-Pin SPDIP
- Microchip PIC18F25K80-I/SO PIC18F66K80 Microcontroller 32kB FLASH, 28-Pin SOIC
- Microchip PIC18F25K80-I/SS PIC18F66K80 Microcontroller 32kB FLASH, 28-Pin SSOP
- Microchip PIC18F66K80 Microcontroller 32kB FLASH, 28-Pin SOIC
