Microchip, 8bit PIC, PIC16LF Microcontroller, 32MHz, 3.5 kB Flash, 14-Pin TSSOP
- RS Stock No.:
- 177-2618
- Mfr. Part No.:
- PIC16LF18323-I/ST
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 177-2618
- Mfr. Part No.:
- PIC16LF18323-I/ST
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Family Name | PIC16LF | |
| Package Type | TSSOP | |
| Mounting Type | Surface Mount | |
| Pin Count | 14 | |
| Device Core | PIC | |
| Data Bus Width | 8bit | |
| Program Memory Size | 3.5 kB | |
| Maximum Frequency | 32MHz | |
| RAM Size | 256 B | |
| Number of PWM Units | 1 x 10 bit | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 5.5 (Maximum) V | |
| Number of USART Channels | 1 | |
| Number of UART Channels | 1 | |
| Number of I2C Channels | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Height | 1.05mm | |
| Width | 4.5mm | |
| Number of ADC Units | 1 | |
| Program Memory Type | Flash | |
| Dimensions | 5.1 x 4.5 x 1.05mm | |
| ADCs | 11 x 10 bit | |
| Length | 5.1mm | |
| Pulse Width Modulation | 1 (2 x 10 bit) | |
| Minimum Operating Temperature | -40 °C | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Family Name PIC16LF | ||
Package Type TSSOP | ||
Mounting Type Surface Mount | ||
Pin Count 14 | ||
Device Core PIC | ||
Data Bus Width 8bit | ||
Program Memory Size 3.5 kB | ||
Maximum Frequency 32MHz | ||
RAM Size 256 B | ||
Number of PWM Units 1 x 10 bit | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 5.5 (Maximum) V | ||
Number of USART Channels 1 | ||
Number of UART Channels 1 | ||
Number of I2C Channels 1 | ||
Maximum Operating Temperature +85 °C | ||
Height 1.05mm | ||
Width 4.5mm | ||
Number of ADC Units 1 | ||
Program Memory Type Flash | ||
Dimensions 5.1 x 4.5 x 1.05mm | ||
ADCs 11 x 10 bit | ||
Length 5.1mm | ||
Pulse Width Modulation 1 (2 x 10 bit) | ||
Minimum Operating Temperature -40 °C | ||
- COO (Country of Origin):
- TH
PIC16F18323 microcontrollers feature Analog, Core Independent Peripherals and communication peripherals, combined with Extreme Low Power (XLP) for wide range of general purpose and low power applications.
Enhanced Mid-range Core with 49 Instruction, 16 Stack Levels
Flash Program Memory with self read/write capability
256B EEPROM
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
2x 10-bit PWMs
2x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
2x Configurable Logic Controller (CLC)
11 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparators
2x 8-bit Timers (TMR0/TMR2)
1x 16-bit Timer (TMR1)
Extended Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
PIC16LF18323 (1.8V – 3.6V)
PIC16F18323 (2.3V – 5.5V)
Flash Program Memory with self read/write capability
256B EEPROM
IDLE and DOZE low power modes
Peripheral Module Disable (PMD)
Peripheral Pin Select (PPS)
2x 10-bit PWMs
2x Capture, Compare, PWM (CCP)
Complementary Waveform Generator (CWG)
Numerically Controlled Oscillator (NCO)
2x Configurable Logic Controller (CLC)
11 Channel 10-bit ADC with Voltage Reference
5-bit Digital to Analog Converter (DAC)
2x Comparators
2x 8-bit Timers (TMR0/TMR2)
1x 16-bit Timer (TMR1)
Extended Watchdog Timer (WDT)
Enhanced Power-On/Off-Reset
Low-Power Brown-Out Reset (LPBOR)
Programmable Brown-Out Reset (BOR)
In Circuit Serial Programming (ICSP)
PIC16LF18323 (1.8V – 3.6V)
PIC16F18323 (2.3V – 5.5V)
Related links
- Microchip PIC16LF Microcontroller 3.5 kB Flash, 14-Pin TSSOP
- Microchip PIC16F Microcontroller 3.5 kB Flash, 14-Pin TSSOP
- Microchip PIC16LF Microcontroller 3.5 kB Flash, 8-Pin SOIC
- Microchip PIC16F Microcontroller 4 kB Flash, 14-Pin TSSOP
- Microchip PIC16LF Microcontroller 14 kB Flash, 28-Pin UQFN
- Microchip PIC16LF Microcontroller 14 kB Flash, 16-Pin UQFN
- Microchip PIC16LF Microcontroller 14 kB Flash, 28-Pin SSOP
- Microchip PIC16LF Microcontroller 28 kB Flash, 28-Pin SPDIP
