Microchip PIC18F24K40-I/SS, 8bit PIC Microcontroller, PIC18F, 64MHz, 16 kB Flash, 28-Pin SSOP
- RS Stock No.:
- 177-2175
- Mfr. Part No.:
- PIC18F24K40-I/SS
- Brand:
- Microchip
Available for back order.
Price (ex. GST) Each (In a Tube of 47)
$1.943
(exc. GST)
$2.137
(inc. GST)
Units | Per unit | Per Tube* |
---|---|---|
47 - 47 | $1.943 | $91.321 |
94 + | $1.861 | $87.467 |
*price indicative
- RS Stock No.:
- 177-2175
- Mfr. Part No.:
- PIC18F24K40-I/SS
- Brand:
- Microchip
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TH
Product Details
PIC18(L)F24K40 microcontrollers combine large Flash/EE/RAM memory, rich peripheral integration, XLP and 5V support to suit a variety of general purpose applications. These 28-pin devices deliver Core Independent Peripherals such as CWG, WWDT, CRC/Memory Scan, Hardware CVD, Zero-Cross Detect and Peripheral Pin Select, providing for increased design flexibility and lower system cost.
PIC18 Core with 83 Instructions, 31 Stack Levels
Internal 64MHz oscillator
Operating Voltage Range:- F Version (2.3V – 5.5V)- Low Power LF variant (1.8V –3.6V)
Internal 64MHz oscillator
Operating Voltage Range:- F Version (2.3V – 5.5V)- Low Power LF variant (1.8V –3.6V)
Specifications
Attribute | Value |
---|---|
Family Name | PIC18F |
Package Type | SSOP |
Mounting Type | Surface Mount |
Pin Count | 28 |
Device Core | PIC |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 64MHz |
RAM Size | 1 kB |
Number of PWM Units | 1 x 10 bit |
Number of SPI Channels | 1 |
Number of UART Channels | 1 |
Typical Operating Supply Voltage | 5.5 (Maximum) V |
Number of I2C Channels | 1 |
Number of USART Channels | 1 |
Number of ADC Units | 1 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 (2 x 10 bit) |
Dimensions | 10.5 x 5.6 x 1.85mm |
Minimum Operating Temperature | -40 °C |
Height | 1.85mm |
Maximum Operating Temperature | +85 °C |
ADCs | 24 x 10 bit |
Length | 10.5mm |
Width | 5.6mm |
Related links
- Microchip PIC18F24K40-I/SS, 8bit PIC Microcontroller, PIC18F,...
- Microchip PIC18F24K40-I/SP, 8bit PIC Microcontroller, PIC18F,...
- Microchip PIC18F24K40-I/ML, 8bit PIC Microcontroller, PIC18F,...
- Microchip PIC18LF24K22-I/SS, 8bit PIC Microcontroller, PIC18F,...
- Microchip PIC18F24K22-I/SS, 8bit PIC Microcontroller, PIC18F,...
- Microchip PIC18F24K20-I/SS, 8bit PIC Microcontroller, PIC18F,...
- Microchip PIC18LF14K22-I/SS, 8bit PIC Microcontroller, PIC18F,...
- Microchip PIC18F14K22-I/SS, 8bit PIC Microcontroller, PIC18F,...