Microchip AT89LP51ED2-20PU, 8 bit 8051, AT89LP Microcontroller, 20 MHz, 64kB FLASH, 40-Pin PDIP
- RS Stock No.:
- 177-1661
- Mfr. Part No.:
- AT89LP51ED2-20PU
- Brand:
- Microchip
This image is representative of the product range
Subtotal (1 pack of 2 units)*
$17.16
(exc. GST)
$18.88
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 26 unit(s), ready to ship from another location
Units | Per unit | Per Pack* |
|---|---|---|
| 2 - 2 | $8.58 | $17.16 |
| 4 - 4 | $8.37 | $16.74 |
| 6 + | $8.27 | $16.54 |
*price indicative
- RS Stock No.:
- 177-1661
- Mfr. Part No.:
- AT89LP51ED2-20PU
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | AT89LP | |
| Product Type | Microcontroller | |
| Package Type | PDIP | |
| Mount Type | Through Hole | |
| Pin Count | 40 | |
| Device Core | 8051 | |
| Data Bus Width | 8bit | |
| Interface Type | UART, SPI | |
| Program Memory Size | 64kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 256bit | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 40 | |
| Analogue Comparators | 2 | |
| Minimum Operating Temperature | -40°C | |
| DACs | 1 bit | |
| Maximum Expanded Memory Size | 2kB | |
| Maximum Operating Temperature | 85°C | |
| Length | 53.2mm | |
| Width | 14.73mm | |
| Standards/Approvals | RoHS | |
| Height | 4.95mm | |
| Minimum Supply Voltage | 2.4V | |
| Instruction Set Architecture | 8051 | |
| Number of Timers | 1 | |
| Program Memory Type | FLASH | |
| Automotive Standard | No | |
| ADCs | 8 x 10 Bit | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series AT89LP | ||
Product Type Microcontroller | ||
Package Type PDIP | ||
Mount Type Through Hole | ||
Pin Count 40 | ||
Device Core 8051 | ||
Data Bus Width 8bit | ||
Interface Type UART, SPI | ||
Program Memory Size 64kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 256bit | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 40 | ||
Analogue Comparators 2 | ||
Minimum Operating Temperature -40°C | ||
DACs 1 bit | ||
Maximum Expanded Memory Size 2kB | ||
Maximum Operating Temperature 85°C | ||
Length 53.2mm | ||
Width 14.73mm | ||
Standards/Approvals RoHS | ||
Height 4.95mm | ||
Minimum Supply Voltage 2.4V | ||
Instruction Set Architecture 8051 | ||
Number of Timers 1 | ||
Program Memory Type FLASH | ||
Automotive Standard No | ||
ADCs 8 x 10 Bit | ||
- COO (Country of Origin):
- CN
Related links
- Microchip AT89LP51ED2-20PU AT89LP51ED2 Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip AT89LP51ED2 Microcontroller 64kB FLASH, 44-Pin PLCC
- Microchip AT89LP51ED2-20JU AT89LP51ED2 Microcontroller 64kB FLASH, 44-Pin PLCC
- Microchip ATMEGA644P Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip ATMEGA644-20PU ATMEGA644 Microcontroller 64kB FLASH, 40-Pin PDIP
- Microchip AT89S8253-24PU AT89S8253 Microcontroller 12kB FLASH, 40-Pin PDIP
- Microchip AT89C55WD-24PU AT89C55WD Microcontroller 20kB FLASH, 40-Pin PDIP
- Microchip AT89S52-24PU AT89S52 Microcontroller 8kB FLASH, 40-Pin PDIP
