Bridgetek, 32bit FT32B, FT93 Microcontroller, 100MHz, 128 kB Flash, 48-Pin QFN
- RS Stock No.:
- 176-9112
- Mfr. Part No.:
- FT933Q-T
- Brand:
- Bridgetek
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 176-9112
- Mfr. Part No.:
- FT933Q-T
- Brand:
- Bridgetek
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Bridgetek | |
| Family Name | FT93 | |
| Package Type | QFN | |
| Mounting Type | Surface Mount | |
| Pin Count | 48 | |
| Device Core | FT32B | |
| Data Bus Width | 32bit | |
| Program Memory Size | 128 kB | |
| Maximum Frequency | 100MHz | |
| RAM Size | 32 kB | |
| USB Channels | 1 | |
| Number of PWM Units | 1 x 8/16 bit | |
| Number of SPI Channels | 1 | |
| Typical Operating Supply Voltage | 3.3 V | |
| Number of UART Channels | 4 | |
| Number of I2C Channels | 1 | |
| Height | 0.85mm | |
| Width | 7mm | |
| Instruction Set Architecture | RISC | |
| Dimensions | 7 x 7 x 0.85mm | |
| Minimum Operating Temperature | -40 °C | |
| Pulse Width Modulation | 1 (8 x 16 bit) | |
| Number of ADC Units | 1 | |
| Maximum Operating Temperature | +85 °C | |
| Length | 7mm | |
| ADCs | 3 x 8 bit | |
| Program Memory Type | Flash | |
| Select all | ||
|---|---|---|
Brand Bridgetek | ||
Family Name FT93 | ||
Package Type QFN | ||
Mounting Type Surface Mount | ||
Pin Count 48 | ||
Device Core FT32B | ||
Data Bus Width 32bit | ||
Program Memory Size 128 kB | ||
Maximum Frequency 100MHz | ||
RAM Size 32 kB | ||
USB Channels 1 | ||
Number of PWM Units 1 x 8/16 bit | ||
Number of SPI Channels 1 | ||
Typical Operating Supply Voltage 3.3 V | ||
Number of UART Channels 4 | ||
Number of I2C Channels 1 | ||
Height 0.85mm | ||
Width 7mm | ||
Instruction Set Architecture RISC | ||
Dimensions 7 x 7 x 0.85mm | ||
Minimum Operating Temperature -40 °C | ||
Pulse Width Modulation 1 (8 x 16 bit) | ||
Number of ADC Units 1 | ||
Maximum Operating Temperature +85 °C | ||
Length 7mm | ||
ADCs 3 x 8 bit | ||
Program Memory Type Flash | ||
FT93x series – 32 bit MCU The FT93x series includes the FT930, FT931, FT932 and FT933 which are complete System-On-Chip 32-bit RISC microcontrollers for USB to multi-interface bridging and embedded applications featuring a high level of integration and low power consumption. With a D2XX hardware engine built-in, it is compatible with D2XX drivers.Using the industry standard GCC compiler, together with the Eclipse IDE, the FT9xx Toolchain (V.2.3.2) will allow the FT93x to utilise a wide variety of third-party and open source software.
