Infineon, 32bit ARM Cortex M0, CY8C4200 Microcontroller, 48MHz, 32 kB Flash, 28-Pin SSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
176-8968
Mfr. Part No.:
CY8C4045PVI-DS402
Brand:
Infineon
Find similar products by selecting one or more attributes.
Select all

Brand

Infineon

Family Name

CY8C4200

Package Type

SSOP

Mounting Type

Surface Mount

Pin Count

28

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

32 kB

Maximum Frequency

48MHz

RAM Size

4 kB

USB Channels

0

Number of PWM Units

1 x 16 bit

Number of SPI Channels

3

Number of USART Channels

0

Typical Operating Supply Voltage

1.8 → 5.5 V

Number of CAN Channels

0

Number of I2C Channels

4

Number of UART Channels

4

Number of LIN Channels

0

Height

1.85mm

Width

5.6mm

Dimensions

10.4 x 5.6 x 1.85mm

Pulse Width Modulation

1 (4 x 16 bit)

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Number of ADC Units

0

Length

10.4mm

Maximum Number of Ethernet Channels

0

Instruction Set Architecture

Thumb-2

Minimum Operating Temperature

-40 °C

Number of Ethernet Channels

0

Program Memory Type

Flash

PSoC® 4 is a scalable and reconfigurable platform architecture for a family of programmable embedded system controllers with an Arm® Cortex®-M0 CPU. It combines programmable and reconfigurable analog and digital blocks with flexible automatic routing. The PSoC 4200_BL product family, based on this platform, is a combination of a microcontroller with an integrated Bluetooth Low Energy (BLE), also known as Bluetooth Smart, radio and subsystem (BLESS).

Four opamps with reconfigurable high-drive external and high-bandwidth internal drive, Comparator modes, and ADC input buffering capability Can operate in Deep Sleep mode.
Four programmable logic blocks called universal digital blocks, (UDBs), each with eight macrocells and data path
Cypress-provided peripheral component library, user-defined state machines, and Verilog input
Power Management:
Active mode: 1.7 mA at 3-MHz flash program execution
Deep Sleep mode: 1.5 μA with watch crystal oscillator

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy