Microchip, 32bit, SAML10 Microcontroller, 32MHz, 32 kB Flash, 24-Pin SSOP
- RS Stock No.:
- 175-9118
- Mfr. Part No.:
- ATSAML10D15A-YU
- Brand:
- Microchip
Unavailable
RS will no longer stock this product.
- RS Stock No.:
- 175-9118
- Mfr. Part No.:
- ATSAML10D15A-YU
- Brand:
- Microchip
Specifications
Technical data sheets
Legislation and Compliance
Product Details
Find similar products by selecting one or more attributes.
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
- COO (Country of Origin):
- US
Power Arm® Cortex®-M23 MCU consuming less than 25 uA/MHz in active mode and less than 100 nA in sleep mode. It features enhanced peripheral touch controller, advanced analog, event system and Sleep Walking peripherals. SAML10 achieved EEMBC Certified ULPMark 405
Processor:
ARM Cortex®-M23
32 MHz (2.62 CoreMark/MHz and up to 31 DMIPS)
Single-cycle hardware multiplier
Hardware divider
Nested Vector Interrupt Controller (NVIC)
Memory Protection Unit (MPU)
Operating Voltage Range:
1.62V to 3.63V
ARM Cortex®-M23
32 MHz (2.62 CoreMark/MHz and up to 31 DMIPS)
Single-cycle hardware multiplier
Hardware divider
Nested Vector Interrupt Controller (NVIC)
Memory Protection Unit (MPU)
Operating Voltage Range:
1.62V to 3.63V
Related links
- Microchip SAML10 Microcontroller 32 kB Flash, 24-Pin SSOP
- Microchip SAML11 Microcontroller 32 kB Flash, 24-Pin SSOP
- STMicroelectronics STM32L Microcontroller 32 kB Flash, 64-Pin LQFP
- Microchip PIC24FJ Microcontroller 32 kB Flash, 44-Pin QFN
- Microchip SAML11 Microcontroller 64 kB Flash, 32-Pin TQFP
- NXP S12 Microcontroller 32 kB Flash, 144-Pin LQFP
- Microchip PIC32MX Microcontroller 128 kB Flash, 28-Pin SSOP
- Microchip PIC32MX Microcontroller 256 kB Flash, 28-Pin SSOP











