Texas Instruments, 16bit, MSP430 Microcontroller, 16MHz, 8 kB Flash, 16-Pin TSSOP

Unavailable
RS will no longer stock this product.
Packaging Options:
RS Stock No.:
175-7634
Mfr. Part No.:
MSP430FR2512IPW16
Brand:
Texas Instruments
Find similar products by selecting one or more attributes.
Select all

Brand

Texas Instruments

Family Name

MSP430

Package Type

TSSOP

Mounting Type

Surface Mount

Pin Count

16

Data Bus Width

16bit

Program Memory Size

8 kB

Maximum Frequency

16MHz

RAM Size

2 kB

USB Channels

0

Number of PWM Units

0

Number of SPI Channels

2

Number of USART Channels

0

Number of UART Channels

1

Number of CAN Channels

0

Typical Operating Supply Voltage

2 → 3.6 V

Number of I2C Channels

1

Dimensions

5.1 x 4.5 x 1.05mm

Width

4.5mm

Height

1.05mm

Number of LIN Channels

0

Number of Ethernet Channels

0

Number of PCI Channels

0

Maximum Operating Temperature

+85 °C

Program Memory Type

Flash

Minimum Operating Temperature

-40 °C

Instruction Set Architecture

RISC

Maximum Number of Ethernet Channels

0

ADCs

1 (8 x 10 bit)

Length

5.1mm

Number of ADC Units

1

COO (Country of Origin):
TW

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy