Microchip ATmega3208-AFR, 8 bit AVR, ATmega Microcontroller, 20 MHz, 32kB FLASH, 32-Pin TQFP
- RS Stock No.:
- 175-7214
- Mfr. Part No.:
- ATmega3208-AFR
- Brand:
- Microchip
This image is representative of the product range
Add 500 more to save 2%
View bulk pricing optionsSubtotal (1 pack of 10 units)*
$23.31
(exc. GST)
$25.64
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Final 1,620 unit(s), ready to ship from another location
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 10 - 490 | $2.331 | $23.31 | - |
| 500 + | $2.274 | $22.74 | 2% |
*price indicative
- RS Stock No.:
- 175-7214
- Mfr. Part No.:
- ATmega3208-AFR
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | ATmega | |
| Product Type | Microcontroller | |
| Package Type | TQFP | |
| Mount Type | Surface | |
| Pin Count | 32 | |
| Device Core | AVR | |
| Data Bus Width | 8bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 20MHz | |
| RAM Size | 4.1kB | |
| Maximum Supply Voltage | 5.5V | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 1 | |
| Maximum Power Dissipation Pd | 1W | |
| Number of Programmable I/Os | 23 | |
| Maximum Operating Temperature | 125°C | |
| Standards/Approvals | RoHS | |
| Width | 7mm | |
| Length | 7mm | |
| Height | 1mm | |
| Minimum Supply Voltage | 1.8V | |
| Number of Timers | 4 | |
| ADCs | 12 x 10 Bit | |
| Automotive Standard | AEC-Q100 | |
| Instruction Set Architecture | RISC | |
| Program Memory Type | FLASH | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series ATmega | ||
Product Type Microcontroller | ||
Package Type TQFP | ||
Mount Type Surface | ||
Pin Count 32 | ||
Device Core AVR | ||
Data Bus Width 8bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 20MHz | ||
RAM Size 4.1kB | ||
Maximum Supply Voltage 5.5V | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 1 | ||
Maximum Power Dissipation Pd 1W | ||
Number of Programmable I/Os 23 | ||
Maximum Operating Temperature 125°C | ||
Standards/Approvals RoHS | ||
Width 7mm | ||
Length 7mm | ||
Height 1mm | ||
Minimum Supply Voltage 1.8V | ||
Number of Timers 4 | ||
ADCs 12 x 10 Bit | ||
Automotive Standard AEC-Q100 | ||
Instruction Set Architecture RISC | ||
Program Memory Type FLASH | ||
- COO (Country of Origin):
- TW
Microchip Technology Microcontroller
Features and Benefits
Applications
Related links
- Microchip ATmega3208 Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATmega4808-AFR ATmega4808 Microcontroller 48kB FLASH, 32-Pin TQFP
- Microchip megaAVR Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATMEGA328P-AN megaAVR Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATMEGA328-AU megaAVR Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATMEGA328-AUR megaAVR Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATMEGA328P-AUR megaAVR Microcontroller 32kB FLASH, 32-Pin TQFP
- Microchip ATMEGA328P-AU megaAVR Microcontroller 32kB FLASH, 32-Pin TQFP
