STMicroelectronics STM32L451CCU6, 32 bit ARM Cortex M4, STM32L4 Microcontroller, 80 MHz, 256kB FLASH, 48-Pin UFQFPN
- RS Stock No.:
- 175-0809
- Mfr. Part No.:
- STM32L451CCU6
- Brand:
- STMicroelectronics
This image is representative of the product range
- RS Stock No.:
- 175-0809
- Mfr. Part No.:
- STM32L451CCU6
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Product Type | Microcontroller | |
| Series | STM32L4 | |
| Package Type | UFQFPN | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M4 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 256kB | |
| Maximum Clock Frequency | 80MHz | |
| RAM Size | 160kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 85°C | |
| Standards/Approvals | No | |
| Length | 7.1mm | |
| Width | 7.1mm | |
| DACs | 1 x 12 Bit | |
| Number of Programmable I/Os | 83 | |
| Maximum Power Dissipation Pd | 690mW | |
| Height | 600μm | |
| Analogue Comparators | 2 | |
| Minimum Supply Voltage | 1.71V | |
| Number of Timers | 5 | |
| Program Memory Type | FLASH | |
| ADCs | 16 x 12 Bit | |
| Instruction Set Architecture | RISC, DSP | |
| Automotive Standard | No | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Product Type Microcontroller | ||
Series STM32L4 | ||
Package Type UFQFPN | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M4 | ||
Data Bus Width 32bit | ||
Program Memory Size 256kB | ||
Maximum Clock Frequency 80MHz | ||
RAM Size 160kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 85°C | ||
Standards/Approvals No | ||
Length 7.1mm | ||
Width 7.1mm | ||
DACs 1 x 12 Bit | ||
Number of Programmable I/Os 83 | ||
Maximum Power Dissipation Pd 690mW | ||
Height 600μm | ||
Analogue Comparators 2 | ||
Minimum Supply Voltage 1.71V | ||
Number of Timers 5 | ||
Program Memory Type FLASH | ||
ADCs 16 x 12 Bit | ||
Instruction Set Architecture RISC, DSP | ||
Automotive Standard No | ||
- COO (Country of Origin):
- CN
Related links
- STMicroelectronics STM32L451CC Microcontroller 256kB FLASH, 48-Pin UFQFPN
- STMicroelectronics STM32L431CCY3TR STM32L431xx Microcontroller 256kB FLASH, 48-Pin CSP
- STMicroelectronics STM32L433CCT6 STM32L433CC Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L433CCU6 STM32L433CC Microcontroller 256kB FLASH, 48-Pin QFN
- STMicroelectronics STM32L431CCU6 STM32L431xx Microcontroller 256kB FLASH, 48-Pin QFN
- STMicroelectronics STM32L433CBT6 STM32L433CB Microcontroller 256kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32L431CBT6 STM32L431CB Microcontroller 256kB FLASH, 48-Pin LQFP
- Infineon XMC4200Q48K256BAXUMA1 XMC4200 Microcontroller 256kB FLASH, 48-Pin VQFN
