Silicon Labs EZR32WG230F256R60G-B0, 32bit ARM Cortex M4 Microcontroller, EZR32WG, 48MHz, 256 kB Flash, 64-Pin QFN
- RS Stock No.:
- 173-2762
- Mfr. Part No.:
- EZR32WG230F256R60G-B0
- Brand:
- Silicon Labs
Price (ex. GST) Each (In a Tray of 260)
$9.692
(exc. GST)
$10.661
(inc. GST)
Units | Per unit | Per Tray* |
---|---|---|
260 - 260 | $9.692 | $2,519.92 |
520 - 780 | $9.45 | $2,457.00 |
1040 + | $9.305 | $2,419.30 |
*price indicative
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
- RS Stock No.:
- 173-2762
- Mfr. Part No.:
- EZR32WG230F256R60G-B0
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- TW
Product Details
EZR32WG Wonder Gecko Wireless Microcontrollers
The EZR32WG SoC combines an ARM Cortex-M4F core MCU with a sub-GHz radio transceiver. It delivers high-performance, low-energy wireless solutions incorporated into a small package. The low-power operating modes, fast wake-up times and low transmit/receive power consumption of the sub-GHz radio result in a solution optimised for battery-powered applications. They are compliant with IEEE 802.15.4g Wireless Personal Area Network (WPAN) and wM-Bus smart metering standards.
ARM Cortex-M4F CPU core with up to 256KB of Flash memory and 32KB RAM
EZradio and EZRadioPro transceivers
Low transmit and receive currents
Ultra-low power standby and sleep modes
Fast wake-up time
Low Energy sensor interface (LESENSE)
Rich set of peripherals including 12-bit ADC and DAC, communication interfaces (UART, SPI, I2C), GPIO and timers
USB interface (EZR32WG330 devices only)
AES encryption with 128/256-bit keys
Applications: Energy, gas, water and smart metering, Health and fitness applications, Consumer electronics, Alarm and security systems, Building and home automation , Remote sensing/control for the Internet of Things (IoT)
EZradio and EZRadioPro transceivers
Low transmit and receive currents
Ultra-low power standby and sleep modes
Fast wake-up time
Low Energy sensor interface (LESENSE)
Rich set of peripherals including 12-bit ADC and DAC, communication interfaces (UART, SPI, I2C), GPIO and timers
USB interface (EZR32WG330 devices only)
AES encryption with 128/256-bit keys
Applications: Energy, gas, water and smart metering, Health and fitness applications, Consumer electronics, Alarm and security systems, Building and home automation , Remote sensing/control for the Internet of Things (IoT)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | EZR32WG |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 48MHz |
RAM Size | 32 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of CAN Channels | 0 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Number of I2C Channels | 2 |
Typical Operating Supply Voltage | 1.98 → 3.8 V |
Maximum Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Height | 0.9mm |
Pulse Width Modulation | 1 |
Program Memory Type | Flash |
ADCs | 1 x 12 bit |
Number of ADC Units | 1 |
Number of Ethernet Channels | 0 |
Number of LIN Channels | 0 |
Dimensions | 9.1 x 9.1 x 0.85mm |
Width | 9.1mm |
Length | 9.1mm |
Instruction Set Architecture | RISC |
Minimum Operating Temperature | -40 °C |
Data Rate | 1Mbps |
Maximum Operating Temperature | +85 °C |
Related links
- Silicon Labs EZR32WG230F256R60G-B0, 32bit ARM Cortex M4...
- Silicon Labs EZR32WG230F256R63G-B0, 32bit ARM Cortex M4...
- Silicon Labs EZR32WG230F256R69G-C0, 32bit ARM Cortex M4...
- Silicon Labs EFM32PG1B200F256GM48-B0, 32bit ARM Cortex M4...
- Silicon Labs EFM32WG230F256-B-QFN64, 32bit ARM Cortex M4...
- Silicon Labs EFM32WG940F256-B-QFN64, 32bit ARM Cortex M4...
- Silicon Labs EFM32WG330F256-B-QFN64, 32bit ARM Cortex M4...
- Silicon Labs EFM32WG840F256-B-QFN64, 32bit ARM Cortex M4...