Silicon Labs EZR32WG230F256R60G-B0, 32bit ARM Cortex M4 Microcontroller, EZR32WG, 48MHz, 256 kB Flash, 64-Pin QFN
- RS Stock No.:
- 870-2350
- Mfr. Part No.:
- EZR32WG230F256R60G-B0
- Brand:
- Silicon Labs
This product is currently unavailable to backorder.
Unfortunately, we don’t have this product in stock and it’s not available to backorder at this time.
Price (ex. GST) Each (In a Pack of 2)
$10.525
(exc. GST)
$11.577
(inc. GST)
Units | Per unit | Per Pack* |
---|---|---|
2 - 64 | $10.525 | $21.05 |
66 - 128 | $10.26 | $20.52 |
130 + | $10.11 | $20.22 |
*price indicative
- RS Stock No.:
- 870-2350
- Mfr. Part No.:
- EZR32WG230F256R60G-B0
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
Product Details
EZR32WG Wonder Gecko Wireless Microcontrollers
The EZR32WG SoC combines an ARM Cortex-M4F core MCU with a sub-GHz radio transceiver. It delivers high-performance, low-energy wireless solutions incorporated into a small package. The low-power operating modes, fast wake-up times and low transmit/receive power consumption of the sub-GHz radio result in a solution optimised for battery-powered applications. They are compliant with IEEE 802.15.4g Wireless Personal Area Network (WPAN) and wM-Bus smart metering standards.
ARM Cortex-M4F CPU core with up to 256KB of Flash memory and 32KB RAM
EZradio and EZRadioPro transceivers
Low transmit and receive currents
Ultra-low power standby and sleep modes
Fast wake-up time
Low Energy sensor interface (LESENSE)
Rich set of peripherals including 12-bit ADC and DAC, communication interfaces (UART, SPI, I2C), GPIO and timers
USB interface (EZR32WG330 devices only)
AES encryption with 128/256-bit keys
Applications: Energy, gas, water and smart metering, Health and fitness applications, Consumer electronics, Alarm and security systems, Building and home automation , Remote sensing/control for the Internet of Things (IoT)
EZradio and EZRadioPro transceivers
Low transmit and receive currents
Ultra-low power standby and sleep modes
Fast wake-up time
Low Energy sensor interface (LESENSE)
Rich set of peripherals including 12-bit ADC and DAC, communication interfaces (UART, SPI, I2C), GPIO and timers
USB interface (EZR32WG330 devices only)
AES encryption with 128/256-bit keys
Applications: Energy, gas, water and smart metering, Health and fitness applications, Consumer electronics, Alarm and security systems, Building and home automation , Remote sensing/control for the Internet of Things (IoT)
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | EZR32WG |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 64 |
Device Core | ARM Cortex M4 |
Data Bus Width | 32bit |
Program Memory Size | 256 kB |
Maximum Frequency | 48MHz |
RAM Size | 32 kB |
USB Channels | 0 |
Number of PWM Units | 1 |
Number of SPI Channels | 2 |
Number of I2C Channels | 2 |
Number of UART Channels | 2 |
Number of USART Channels | 2 |
Number of CAN Channels | 0 |
Typical Operating Supply Voltage | 1.98 → 3.8 V |
ADCs | 1 x 12 bit |
Height | 0.9mm |
Number of LIN Channels | 0 |
Width | 9.1mm |
Data Rate | 1Mbps |
Instruction Set Architecture | RISC |
Maximum Number of Ethernet Channels | 0 |
Minimum Operating Temperature | -40 °C |
Number of ADC Units | 1 |
Maximum Operating Temperature | +85 °C |
Length | 9.1mm |
Number of PCI Channels | 0 |
Dimensions | 9.1 x 9.1 x 0.85mm |
Number of Ethernet Channels | 0 |
Program Memory Type | Flash |
Pulse Width Modulation | 1 |
Related links
- Silicon Labs EZR32WG230F256R60G-B0, 32bit ARM Cortex M4...
- Silicon Labs EZR32WG230F256R63G-B0, 32bit ARM Cortex M4...
- Silicon Labs EZR32WG230F256R69G-C0, 32bit ARM Cortex M4...
- Silicon Labs EFM32PG1B200F256GM48-B0, 32bit ARM Cortex M4...
- Silicon Labs EFM32WG840F256-B-QFN64, 32bit ARM Cortex M4...
- Silicon Labs EFM32WG330F256-B-QFN64, 32bit ARM Cortex M4...
- Silicon Labs EFM32WG940F256-B-QFN64, 32bit ARM Cortex M4...
- Silicon Labs EFM32WG230F256-B-QFN64, 32bit ARM Cortex M4...