Silicon Labs C8051F975-A-GM, 8bit 8051 Microcontroller, C8051F, 25MHz, 16 kB Flash, 24-Pin QFN
- RS Stock No.:
- 168-9989
- Mfr. Part No.:
- C8051F975-A-GM
- Brand:
- Silicon Labs
Discontinued product
- RS Stock No.:
- 168-9989
- Mfr. Part No.:
- C8051F975-A-GM
- Brand:
- Silicon Labs
Technical data sheets
Legislation and Compliance
- COO (Country of Origin):
- MY
Product Details
C8051F97x Capacitive Sensing MCU, Silicon Labs
Silicon Labs low power C8051F97x microcontroller family has a long battery life as well as its high performance it also offers a capacitive sensing solution for human-machine interfaces (HMI) applications.
The C8051F97x MCU extends the SiLabs C8051F99x capacitive sense microcontroller family abilities with up to forty three capacitive sensing inputs, 32kB flash memory and up to 8kB RAM. Both series provide capacitive sensing with sub micro-amp wake on touch average current and dynamic range; supporting touch pads, buttons, sliders and capacitive proximity sensing.
The Simplicity Studio development platform lets you develop applications and capacitive touch sensing solutions quickly via the C8051F970 prototype PCB - C8051F970-A-DK Development kit (8193999).
The C8051F97x MCU extends the SiLabs C8051F99x capacitive sense microcontroller family abilities with up to forty three capacitive sensing inputs, 32kB flash memory and up to 8kB RAM. Both series provide capacitive sensing with sub micro-amp wake on touch average current and dynamic range; supporting touch pads, buttons, sliders and capacitive proximity sensing.
The Simplicity Studio development platform lets you develop applications and capacitive touch sensing solutions quickly via the C8051F970 prototype PCB - C8051F970-A-DK Development kit (8193999).
Seven channel Direct Memory Access (DMA) module
One cycle 16 x 16 multiply and accumulate module
In-system, full-speed, non-intrusive debug interface (on-chip)
Up to 43 general purpose I/O
Active mode; sleep mode with brown-out protection/ with internal oscillator
Up to 32 kB of on-chip flash memory
Up to 8 kB of on-chip RAM
Forty three input charge timing capacitance to digital converter
12-bit ADC; power-on reset and supply monitor(on-chip); voltage reference (on-chip)
SmaRTClock oscillator; internal oscillator
Interface: SMBus I2C, UART, SPI, and High-Speed I2C
Four 16-bit timers; Programmable Counter/Timer Array (PCA); Watchdog timer
One cycle 16 x 16 multiply and accumulate module
In-system, full-speed, non-intrusive debug interface (on-chip)
Up to 43 general purpose I/O
Active mode; sleep mode with brown-out protection/ with internal oscillator
Up to 32 kB of on-chip flash memory
Up to 8 kB of on-chip RAM
Forty three input charge timing capacitance to digital converter
12-bit ADC; power-on reset and supply monitor(on-chip); voltage reference (on-chip)
SmaRTClock oscillator; internal oscillator
Interface: SMBus I2C, UART, SPI, and High-Speed I2C
Four 16-bit timers; Programmable Counter/Timer Array (PCA); Watchdog timer
For products that are Customized and under Non-cancellable & Non-returnable, Sales & Conditions apply.
Specifications
Attribute | Value |
---|---|
Family Name | C8051F |
Package Type | QFN |
Mounting Type | Surface Mount |
Pin Count | 24 |
Device Core | 8051 |
Data Bus Width | 8bit |
Program Memory Size | 16 kB |
Maximum Frequency | 25MHz |
RAM Size | 4 kB |
USB Channels | 0 |
Number of PWM Units | 1 x 16 bit |
Number of SPI Channels | 1 |
Number of USART Channels | 0 |
Typical Operating Supply Voltage | 3 V |
Number of I2C Channels | 2 |
Number of UART Channels | 1 |
Number of CAN Channels | 0 |
Maximum Number of Ethernet Channels | 0 |
Number of ADC Units | 1 |
Number of LIN Channels | 0 |
Height | 0.75mm |
ADCs | 19 x 10 bit |
Maximum Operating Temperature | +85 °C |
Length | 4mm |
Minimum Operating Temperature | -40 °C |
Instruction Set Architecture | MCU |
Width | 4mm |
Dimensions | 4 x 4 x 0.75mm |
Program Memory Type | Flash |
Number of Ethernet Channels | 0 |
Number of PCI Channels | 0 |
Pulse Width Modulation | 1 (3 x 16 bit) |
Related links
- Silicon Labs C8051F975-A-GM, 8bit 8051 Microcontroller, C8051F,...
- Silicon Labs C8051F311-GM, 8bit 8051 Microcontroller, C8051F,...
- Silicon Labs C8051F390-A-GM, 8bit 8051 Microcontroller, C8051F,...
- Silicon Labs C8051F330-GM, 8bit 8051 Microcontroller, C8051F,...
- Silicon Labs C8051F301-GM, 8bit 8051 Microcontroller, C8051F,...
- Silicon Labs C8051F300-GM, 8bit 8051 Microcontroller, C8051F,...
- Silicon Labs C8051F331-GM, 8bit 8051 Microcontroller, C8051F,...
- Silicon Labs C8051F320-GQ, 8bit 8051 Microcontroller, C8051F,...