STMicroelectronics STM32F103C6T7A, 32 bit ARM Cortex M3, STM32F1 Microcontroller, 72 MHz, 32kB FLASH, 48-Pin LQFP
- RS Stock No.:
- 168-7337
- Mfr. Part No.:
- STM32F103C6T7A
- Brand:
- STMicroelectronics
This image is representative of the product range
Add 1250 more to save 9%
View bulk pricing optionsSubtotal (1 tray of 250 units)*
$1,543.25
(exc. GST)
$1,697.50
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 02 March 2027
Units | Per unit | Per Tray* | Saving |
|---|---|---|---|
| 250 - 1000 | $6.173 | $1,543.25 | - |
| 1250 + | $5.556 | $1,389.00 | 9% |
*price indicative
- RS Stock No.:
- 168-7337
- Mfr. Part No.:
- STM32F103C6T7A
- Brand:
- STMicroelectronics
Select all | Attribute | Value |
|---|---|---|
| Brand | STMicroelectronics | |
| Series | STM32F1 | |
| Product Type | Microcontroller | |
| Package Type | LQFP | |
| Mount Type | Surface | |
| Pin Count | 48 | |
| Device Core | ARM Cortex M3 | |
| Data Bus Width | 32bit | |
| Program Memory Size | 32kB | |
| Maximum Clock Frequency | 72MHz | |
| RAM Size | 10kB | |
| Maximum Supply Voltage | 3.6V | |
| Minimum Operating Temperature | -40°C | |
| Maximum Operating Temperature | 105°C | |
| Width | 7.2mm | |
| Standards/Approvals | FBI | |
| Length | 7.2mm | |
| Height | 1.45mm | |
| Maximum Power Dissipation Pd | 363mW | |
| Minimum Supply Voltage | 2V | |
| Program Memory Type | FLASH | |
| ADCs | 10 x 12 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand STMicroelectronics | ||
Series STM32F1 | ||
Product Type Microcontroller | ||
Package Type LQFP | ||
Mount Type Surface | ||
Pin Count 48 | ||
Device Core ARM Cortex M3 | ||
Data Bus Width 32bit | ||
Program Memory Size 32kB | ||
Maximum Clock Frequency 72MHz | ||
RAM Size 10kB | ||
Maximum Supply Voltage 3.6V | ||
Minimum Operating Temperature -40°C | ||
Maximum Operating Temperature 105°C | ||
Width 7.2mm | ||
Standards/Approvals FBI | ||
Length 7.2mm | ||
Height 1.45mm | ||
Maximum Power Dissipation Pd 363mW | ||
Minimum Supply Voltage 2V | ||
Program Memory Type FLASH | ||
ADCs 10 x 12 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
- COO (Country of Origin):
- MY
STM32F103 Series Microcontrollers, STMicroelectronics
STM32F1 Series 32-Bit ARM® Cortex®-M3 Microcontrollers, STMicroelectronics
Related links
- STMicroelectronics STM32F103C6T7A STM32F103C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F103C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F103C6T6A STM32F103C6 Microcontroller 32kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F103R6 Microcontroller 32kB FLASH, 64-Pin LQFP
- NXP LPC1313 Microcontroller 32kB FLASH, 48-Pin LQFP
- NXP LPC1313FBD48 32 bit ARM Cortex M3 72 MHz 48-Pin LQFP
- STMicroelectronics STM32F103C4 Microcontroller 16kB FLASH, 48-Pin LQFP
- STMicroelectronics STM32F103CB Microcontroller 128kB FLASH, 48-Pin LQFP
