Microchip PIC16F18854-I/SP, 16 bit PIC, PIC16F Microcontroller, 32 MHz, 7kB FLASH, 28-Pin SPDIP
- RS Stock No.:
- 168-2832
- Mfr. Part No.:
- PIC16F18854-I/SP
- Brand:
- Microchip
This image is representative of the product range
Add 25 more to save $0.75
View bulk pricing optionsSubtotal (1 pack of 5 units)*
$13.23
(exc. GST)
$14.56
(inc. GST)
FREE delivery for orders over $80.00 ex GST
- Shipping from 21 December 2026
Units | Per unit | Per Pack* | Saving |
|---|---|---|---|
| 5 - 20 | $2.646 | $13.23 | - |
| 25 + | $2.616 | $13.08 | $0.75 |
*price indicative
- RS Stock No.:
- 168-2832
- Mfr. Part No.:
- PIC16F18854-I/SP
- Brand:
- Microchip
Select all | Attribute | Value |
|---|---|---|
| Brand | Microchip | |
| Series | PIC16F | |
| Product Type | Microcontroller | |
| Package Type | SPDIP | |
| Mount Type | Surface | |
| Pin Count | 28 | |
| Device Core | PIC | |
| Data Bus Width | 16bit | |
| Program Memory Size | 7kB | |
| Interface Type | FSR/INDF, NVMREG | |
| DACs | 1 x 5 Bit | |
| Maximum Clock Frequency | 32MHz | |
| RAM Size | 512kB | |
| Maximum Supply Voltage | 5.5V | |
| Number of Programmable I/Os | 25 | |
| Minimum Operating Temperature | -40°C | |
| Analogue Comparators | 2 | |
| Maximum Operating Temperature | 85°C | |
| Width | 7.37mm | |
| Height | 5.08mm | |
| Length | 35.56mm | |
| Standards/Approvals | RoHS | |
| Minimum Supply Voltage | 1.8V | |
| Program Memory Type | FLASH | |
| ADCs | 24 x 10 Bit | |
| Automotive Standard | No | |
| Instruction Set Architecture | RISC | |
| Number of Timers | 2 | |
| Select all | ||
|---|---|---|
Brand Microchip | ||
Series PIC16F | ||
Product Type Microcontroller | ||
Package Type SPDIP | ||
Mount Type Surface | ||
Pin Count 28 | ||
Device Core PIC | ||
Data Bus Width 16bit | ||
Program Memory Size 7kB | ||
Interface Type FSR/INDF, NVMREG | ||
DACs 1 x 5 Bit | ||
Maximum Clock Frequency 32MHz | ||
RAM Size 512kB | ||
Maximum Supply Voltage 5.5V | ||
Number of Programmable I/Os 25 | ||
Minimum Operating Temperature -40°C | ||
Analogue Comparators 2 | ||
Maximum Operating Temperature 85°C | ||
Width 7.37mm | ||
Height 5.08mm | ||
Length 35.56mm | ||
Standards/Approvals RoHS | ||
Minimum Supply Voltage 1.8V | ||
Program Memory Type FLASH | ||
ADCs 24 x 10 Bit | ||
Automotive Standard No | ||
Instruction Set Architecture RISC | ||
Number of Timers 2 | ||
- RS Stock No. 8767029
- Mfr. Part No. PIC24FJ32GA002-I/SP
- RS Stock No. 7421195
- Mfr. Part No. PIC24FV32KA302-I/SP
- RS Stock No. 1445795
- Mfr. Part No. PIC16F1933-I/SP
- RS Stock No. 1460226
- Mfr. Part No. PIC16F1788-I/SP
Related links
- Microchip PIC16LF18854 Microcontroller 7kB FLASH, 28-Pin PDIP
- Microchip PIC16F18854-I/SS PIC16F18854 Microcontroller 7kB FLASH, 28-Pin SSOP
- Microchip PIC16F18854 Microcontroller 7kB FLASH, 28-Pin SSOP
- Microchip PIC24FV32KA302-I/SP PIC24FV Microcontroller 32kB FLASH, 28-Pin PDIP
- Microchip PIC24FJ32GA002-I/SP PIC24FJ Microcontroller 32kB FLASH, 28-Pin PDIP
- Microchip PIC24F16KM202-I/SP PIC24F Microcontroller 16kB FLASH, 28-Pin PDIP
- Microchip PIC24FJ128GB202-I/SP PIC24FJ Microcontroller 128kB FLASH, 28-Pin PDIP
- Microchip PIC24FJ16GA002-I/SP PIC24FJ Microcontroller 16kB FLASH, 28-Pin PDIP








