Microchip ATTINY406-MFR, 8 bit AVR, ATTINY406 Microcontroller, 20 MHz, 4kB FLASH, 20-Pin QFN

This image is representative of the product range

Get a bulk buy discount

Add 30000 more to save 10%

View bulk pricing options

Subtotal (1 reel of 6000 units)*

$5,712.00

(exc. GST)

$6,282.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 12 April 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Reel*
Saving
6000 - 24000$0.952$5,712.00-
30000 +$0.856$5,136.0010%

*price indicative

RS Stock No.:
168-2677
Mfr. Part No.:
ATTINY406-MFR
Brand:
Microchip
Find similar products by selecting one or more attributes.
Select all

Brand

Microchip

Series

ATTINY406

Product Type

Microcontroller

Package Type

QFN

Mount Type

Surface

Pin Count

20

Device Core

AVR

Data Bus Width

8bit

Program Memory Size

4kB

Maximum Clock Frequency

20MHz

RAM Size

512kB

Maximum Supply Voltage

5.5V

Analogue Comparators

1

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

125°C

Length

3mm

Height

850μm

Width

3mm

Standards/Approvals

RoHS

Minimum Supply Voltage

2.7V

Program Memory Type

FLASH

ADCs

12 x 10 Bit

Instruction Set Architecture

RISC

Number of Timers

1

Automotive Standard

No

The ATtiny406 is a microcontroller using the 8-bit AVR® processor with hardware multiplier, running at up to 20MHz and 4KB Flash, 256B SRAM and 128 bytes of EEPROM in a 24-pin package. The series uses the latest technologies from Microchip with a flexible and low power architecture including Event System and SleepWalking, accurate analog features and Advanced peripherals.

8-bit high-performance AVR RISC CPU

135 instructions

Hardware multiplier

Ultra Low Power (ULP)

Three sleep modes:

Idle

Standby

Power Down

6 Channels Event System

Configurable Custom Logic (CCL)

12 Channel 10-bit ADC with Voltage Reference

Comparators

2x 16-bit Timer (TCA / TCB)

Cyclical Redundancy Check (CRC/SCAN)

Watchdog Timer (WDT)

Power-On Reset (POR)

Brown-Out Detection (BOD)

Single pin programming and debugging Interface (UPDI)

Operation Voltage: 1.8V – 5.5V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy