STMicroelectronics STM32F412ZGT6, 32 bit ARM Cortex M4, STM32F4 Microcontroller, 100 MHz, 1.024MB FLASH, 144-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 1800 more to save 3%

View bulk pricing options

Subtotal (1 tray of 360 units)*

$5,848.92

(exc. GST)

$6,433.92

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 15 March 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
360 - 1440$16.247$5,848.92-
1800 +$15.711$5,655.963%

*price indicative

RS Stock No.:
166-0831
Mfr. Part No.:
STM32F412ZGT6
Brand:
STMicroelectronics
Find similar products by selecting one or more attributes.
Select all

Brand

STMicroelectronics

Series

STM32F4

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

144

Device Core

ARM Cortex M4

Data Bus Width

32bit

Program Memory Size

1.024MB

Maximum Clock Frequency

100MHz

RAM Size

256kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

20.2mm

Length

20.2mm

Maximum Power Dissipation Pd

571mW

Height

1.45mm

Standards/Approvals

FBI

Minimum Supply Voltage

1.7V

Number of Timers

17

Program Memory Type

FLASH

ADCs

16 x 12 Bit

Automotive Standard

No

Instruction Set Architecture

RISC

COO (Country of Origin):
PH

STM32F412 Microcontrollers, STMicroelectronics


The STM32F412 microcontrollers are the entry level to the high-performance STM32F4 series. The STM32F412xE/G MCUs are based on the ARM Cortex-M4 32-bit RISC core with Floating Point Unit (FPU). The STM32F412 MCUs run at up to 100 MHz, while achieving outstandingly low power consumption values in Run and Stop mode.

The Adaptive Real Time (ART) accelerator allows zero-wait execution from the embedded flash memory. The Batch Acquisition Mode (BAM) permits enhanced power efficiency during data batching.

The STM32F412xE/G incorporate high-speed embedded memories (up to 1 MB of Flash memory, 256 K of SRAM). An extensive range of enhanced I/Os and peripherals can be connected to two APB buses, three AHB buses and a 32-bit multi-AHB bus matrix.

All devices offer one 12-bit analog-to-digital converter (ADC), a low-power real-time clock (RTC), and twelve 16-bit timers for general purpose. Two pulse-width modulation (PWM) timers for motor control, and two general purpose 32-bit timers are also available.

They also feature standard and Advanced communication interfaces.

Features


ARM Cortex-M4 32-bit core with FPU

Dynamic efficiency down to 89 μA/MHz in Run mode

BAM for always-on data collection

ART Accelerator

Low-power RTC

Frequency up to 100 MHz

Up to 1 MB-Flash memory and 256 K-SRAM

Dual-mode Quad-SPI Interface

Memory Protection Unit

All packages are ECOPACK 2

STM32F4 Series 32-Bit ARM Cortex-M4 Microcontrollers, STMicroelectronics


The ARM Cortex-M4 based STM32 F4 series of high-performance MCUs with DSP and FPU instructions is an extension of the industry-leading STM32 portfolio towards even higher performance. Up to 180 MHz operating frequency.

Up to 2x USB 2.0 OTG FS/HS

SDIO (Secure Digital Input Output)

USART, SPI, I²C

I²S (Inter-IC Sound) + Audio PLL

16 and 32 Bit Timers

Up to 3x 12-Bit ADC

Low Voltage 1.7 V to 3.6 V

Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy