NXP LPC1113FBD48/301,1, 32 bit ARM Cortex M0, LPC1100 Microcontroller, 50 MHz, 24kB FLASH, 48-Pin LQFP

This image is representative of the product range

Get a bulk buy discount

Add 500 more to save 2%

View bulk pricing options

Subtotal (1 tray of 250 units)*

$1,403.75

(exc. GST)

$1,544.00

(inc. GST)

Add to Basket
Select or type quantity
Temporarily out of stock
  • Shipping from 30 November 2027
Need more? Click ‘Check delivery dates’ to find extra stock and lead times.

Units
Per unit
Per Tray*
Saving
250 - 250$5.615$1,403.75-
500 - 750$5.475$1,368.752%
1000 +$5.391$1,347.753%

*price indicative

RS Stock No.:
166-0274
Mfr. Part No.:
LPC1113FBD48/301,1
Brand:
NXP
Find similar products by selecting one or more attributes.
Select all

Brand

NXP

Series

LPC1100

Product Type

Microcontroller

Package Type

LQFP

Mount Type

Surface

Pin Count

48

Device Core

ARM Cortex M0

Data Bus Width

32bit

Program Memory Size

24kB

Maximum Clock Frequency

50MHz

RAM Size

8kB

Maximum Supply Voltage

3.6V

Minimum Operating Temperature

-40°C

Maximum Operating Temperature

85°C

Width

7.1mm

Length

7.1mm

Standards/Approvals

No

Maximum Power Dissipation Pd

1.5W

Number of Programmable I/Os

42

Height

1.45mm

Minimum Supply Voltage

1.8V

Program Memory Type

FLASH

Instruction Set Architecture

RISC

Automotive Standard

No

ADCs

8 x 10 Bit

Number of Timers

4

COO (Country of Origin):
TW

ARM Cortex-M0 Microcontrollers, NXP


The NXP family of ARM Cortex-M0 based, low-cost 32-bit MCUs are designed for 8/16-bit microcontroller applications. They offer high performance, low power, simple instruction set and memory addressing together with reduced code size compared to existing 8/16-bit architectures.

32-bit performance in a 16-bit footprint resulting in more power efficiency and longer battery life

Small size enables the processor and analogue circuits to be implemented on single die

Ultra-low power consumption and integrated sleep modes resulting in longer battery life

Thumb® instruction set for maximum code density

ARM Cortex Microcontrollers, NXP


Related links

Be the first to know about our latest products and offers

Email address

The personal information you provide to us when signing up to this mailing list will be processed in line with the Privacy Policy